CSD18510KTT, MOSFET 40-V, N channel NexFET™ power MOSFET, single D2PAK, 1.7 mOhm 2-DDPAK/TO-263 -55 to 175

CSD18510KTT, MOSFET 40-V, N channel NexFET™ power MOSFET, single D2PAK, 1.7 mOhm 2-DDPAK/TO-263 -55 to 175
Изображения служат только для ознакомления,
см. техническую документацию
630 руб.
от 10 шт.490 руб.
от 100 шт.372 руб.
от 250 шт.332.74 руб.
Добавить в корзину 1 шт. на сумму 630 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004997234
Артикул: CSD18510KTT
Бренд: Texas Instruments

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.

Технические параметры

Brand: Texas Instruments
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 500
Fall Time: 8 ns
Forward Transconductance - Min: 330 S
Id - Continuous Drain Current: 200 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: TO-263-3
Pd - Power Dissipation: 250 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 153 nC
Rds On - Drain-Source Resistance: 2 mOhms
Rise Time: 8 ns
Series: CSD18510KTT
Subcategory: MOSFETs
Technology: Si
Tradename: NexFET
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 29 ns
Typical Turn-On Delay Time: 10 ns
Vds - Drain-Source Breakdown Voltage: 40 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 1.4 V
Continuous Drain Current (Id) 274A
Drain Source On Resistance (RDS(on)@Vgs,Id) 2.6mΩ@100A, 10V
Drain Source Voltage (Vdss) 40V
Gate Threshold Voltage (Vgs(th)@Id) 2.3V@250uA
Input Capacitance (Ciss@Vds) 11.4nF@15V
Operating Temperature -55℃~+175℃@(Tj)
Power Dissipation (Pd) 250W
Total Gate Charge (Qg@Vgs) 132nC@10V
Type null
Вес, г 8

Техническая документация

Datasheet
pdf, 1248 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов