CSD18511KTT, MOSFET 40-V, N channel NexFET™ power MOSFET, single D2PAK, 2.6 mOhm 2-DDPAK/TO-263 -55 to 175

CSD18511KTT, MOSFET 40-V, N channel NexFET™ power MOSFET, single D2PAK, 2.6 mOhm 2-DDPAK/TO-263 -55 to 175
Изображения служат только для ознакомления,
см. техническую документацию
480 руб.
от 10 шт.380 руб.
от 100 шт.287 руб.
от 250 шт.265.71 руб.
Добавить в корзину 1 шт. на сумму 480 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004997238
Артикул: CSD18511KTT
Бренд: Texas Instruments

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
NexFET N-Channel Power MOSFETs

Texas Instruments NexFET N-Channel Power MOSFETs are designed to minimize losses in power conversion applications. These N-channel devices feature ultra-low Q g and Q d and low thermal resistance. These devices are avalanche rated and come in a SON 5mm x 6mm plastic package.

Технические параметры

Brand: Texas Instruments
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 500
Fall Time: 3 ns
Forward Transconductance - Min: 249 S
Id - Continuous Drain Current: 194 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: TO-263-3
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 188 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 64 nC
Rds On - Drain-Source Resistance: 3.2 mOhms
Rise Time: 6 ns
Series: CSD18511KTT
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 17 ns
Typical Turn-On Delay Time: 8 ns
Vds - Drain-Source Breakdown Voltage: 40 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 1.5 V
Вес, г 3.95

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов