CSD18513Q5A, MOSFET 40-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 3.4 mOhm 8-VSONP -55 to 150

CSD18513Q5A, MOSFET 40-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 3.4 mOhm 8-VSONP -55 to 150
Изображения служат только для ознакомления,
см. техническую документацию
280 руб.
от 10 шт.220 руб.
от 100 шт.163 руб.
от 500 шт.131.42 руб.
Добавить в корзину 1 шт. на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004997241
Артикул: CSD18513Q5A
Бренд: Texas Instruments

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.

Технические параметры

Brand: Texas Instruments
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 4 ns
Forward Transconductance - Min: 89 S
Id - Continuous Drain Current: 100 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: VSONP-8
Pd - Power Dissipation: 96 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 59 nC
Rds On - Drain-Source Resistance: 4.1 mOhms
Rise Time: 12 ns
Series: CSD18513Q5A
Subcategory: MOSFETs
Technology: Si
Tradename: NexFET
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 21 ns
Typical Turn-On Delay Time: 6 ns
Vds - Drain-Source Breakdown Voltage: 40 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 1.5 V
Brand Texas Instruments
Channel Mode Enhancement
Configuration 1 N-Channel
Factory Pack Quantity 2500
Fall Time 4 ns
Forward Transconductance - Min 89 S
Height 1 mm
Id - Continuous Drain Current 124 A
Length 6 mm
Manufacturer Texas Instruments
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Package / Case VSONP-8
Packaging Reel
Pd - Power Dissipation 96 W
Product Category MOSFET
Qg - Gate Charge 59 nC
Rds On - Drain-Source Resistance 2.8 mOhms
Rise Time 12 ns
RoHS Details
Series CSD18513Q5A
Technology Si
Transistor Polarity N-Channel
Transistor Type 1 N-Channel
Typical Turn-Off Delay Time 21 ns
Typical Turn-On Delay Time 6 ns
Vds - Drain-Source Breakdown Voltage 40 V
Vgs - Gate-Source Voltage 20 V
Vgs th - Gate-Source Threshold Voltage 1.5 V
Width 4.9 mm
Вес, г 1

Техническая документация

Datasheet
pdf, 633 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов