CSD18531Q5A, MOSFET 60V N-Channel NexFET Power MOSFET

Фото 1/4 CSD18531Q5A, MOSFET 60V N-Channel NexFET Power MOSFET
Изображения служат только для ознакомления,
см. техническую документацию
430 руб.
от 10 шт.330 руб.
от 100 шт.242 руб.
от 500 шт.191.50 руб.
Добавить в корзину 1 шт. на сумму 430 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004997245
Артикул: CSD18531Q5A
Бренд: Texas Instruments

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
Описание Транзистор N-MOSFET, полевой, 60В, 100А, 156Вт, VSONP8 5x6мм Характеристики
Категория Транзистор
Тип полевой
Вид MOSFET

Технические параметры

Brand: Texas Instruments
Channel Mode: Enhancement
Configuration: Single
Development Kit: DRV8711EVM
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 2.7 ns
Id - Continuous Drain Current: 100 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: VSONP-8
Pd - Power Dissipation: 156 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 36 nC
Rds On - Drain-Source Resistance: 4.6 mOhms
Rise Time: 7.8 ns
Series: CSD18531Q5A
Subcategory: MOSFETs
Technology: Si
Tradename: NexFET
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel Power MOSFET
Typical Turn-Off Delay Time: 20 ns
Typical Turn-On Delay Time: 4.4 ns
Vds - Drain-Source Breakdown Voltage: 60 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 1.5 V
Brand Texas Instruments
Channel Mode Enhancement
Configuration Single
Factory Pack Quantity 250
Fall Time 2.7 ns
Id - Continuous Drain Current 134 A
Manufacturer Texas Instruments
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Package / Case VSON-8
Packaging Reel
Pd - Power Dissipation 156 W
Product Category MOSFET
Qg - Gate Charge 36 nC
Rds On - Drain-Source Resistance 5.8 mOhms
Rise Time 7.8 ns
RoHS Details
Series CSD18531Q5A
Technology Si
Tradename NexFET
Transistor Polarity N-Channel
Transistor Type 1 N-Channel
Typical Turn-Off Delay Time 20 ns
Typical Turn-On Delay Time 4.4 ns
Unit Weight 0.000847 oz
Vds - Drain-Source Breakdown Voltage 60 V
Vgs - Gate-Source Voltage 20 V
Vgs th - Gate-Source Threshold Voltage 1.5 V
Channel Type N
Maximum Continuous Drain Current 134 A
Maximum Drain Source Resistance 5.8 mΩ
Maximum Drain Source Voltage 60 V
Maximum Gate Source Voltage -20 V, +20 V
Maximum Gate Threshold Voltage 2.3V
Maximum Power Dissipation 3.1 W
Minimum Gate Threshold Voltage 1.5V
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type VSONP
Pin Count 8
Transistor Configuration Single
Transistor Material Si
Typical Gate Charge @ Vgs 18 nC @ 4.5 V
Width 5mm
Вес, г 0.4

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet CSD18531Q5AT
pdf, 402 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов