CSD18532NQ5B, MOSFET 60V NCh NexFET Power MOSFET

CSD18532NQ5B, MOSFET 60V NCh NexFET Power MOSFET
Изображения служат только для ознакомления,
см. техническую документацию
690 руб.
от 10 шт.550 руб.
от 100 шт.410 руб.
от 250 шт.366.25 руб.
Добавить в корзину 1 шт. на сумму 690 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004997248
Артикул: CSD18532NQ5B
Бренд: Texas Instruments

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.

Технические параметры

Brand: Texas Instruments
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 2.7 ns
Forward Transconductance - Min: 140 S
Id - Continuous Drain Current: 151 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: VSON-CLIP-8
Pd - Power Dissipation: 156 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 49 nC
Rds On - Drain-Source Resistance: 3.4 mOhms
Rise Time: 8.7 ns
Series: CSD18532NQ5B
Subcategory: MOSFETs
Technology: Si
Tradename: NexFET
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 20 ns
Typical Turn-On Delay Time: 8.2 ns
Vds - Drain-Source Breakdown Voltage: 60 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2.4 V
Вес, г 0.13

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов