CSD19502Q5BT, MOSFETs N-Channel, 3.4mOhm 80V

Фото 1/2 CSD19502Q5BT, MOSFETs N-Channel, 3.4mOhm 80V
Изображения служат только для ознакомления,
см. техническую документацию
590 руб.
от 10 шт.470 руб.
от 100 шт.350 руб.
от 250 шт.317.12 руб.
1 шт. на сумму 590 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004997267
Артикул: CSD19502Q5BT
Бренд: Texas Instruments

Описание

Unclassified
NexFET N-Channel Power MOSFETs

Texas Instruments NexFET N-Channel Power MOSFETs are designed to minimize losses in power conversion applications. These N-channel devices feature ultra-low Q g and Q d and low thermal resistance. These devices are avalanche rated and come in a SON 5mm x 6mm plastic package.

Технические параметры

Brand: Texas Instruments
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 250
Fall Time: 7 ns
Forward Transconductance - Min: 88 S
Id - Continuous Drain Current: 100 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: VSON-CLIP-8
Pd - Power Dissipation: 195 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 48 nC
Rds On - Drain-Source Resistance: 4.1 mOhms
Rise Time: 6 ns
Series: CSD19502Q5B
Subcategory: MOSFETs
Technology: Si
Tradename: NexFET
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 22 ns
Typical Turn-On Delay Time: 8 ns
Vds - Drain-Source Breakdown Voltage: 80 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2.2 V
Channel Mode Enhancement
Channel Type N
Forward Diode Voltage 1V
Maximum Continuous Drain Current 157 A
Maximum Drain Source Resistance 4.8 mΩ
Maximum Drain Source Voltage 80 V
Maximum Gate Source Voltage -20 V, +20 V
Maximum Gate Threshold Voltage 3.3V
Maximum Operating Temperature +150 °C
Maximum Power Dissipation 195 W
Minimum Gate Threshold Voltage 2.2V
Minimum Operating Temperature -55 °C
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type VSON-CLIP
Pin Count 8
Series NexFET
Transistor Configuration Single
Typical Gate Charge @ Vgs 130 nC @ 10 V
Width 5.1mm
Вес, г 0.13

Техническая документация

Datasheet
pdf, 1680 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов