CSD19503KCS, MOSFETs 80V 7.6mOhm N-CH Pwr MOSFET

Фото 1/3 CSD19503KCS, MOSFETs 80V 7.6mOhm N-CH Pwr MOSFET
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
от 10 шт.350 руб.
от 100 шт.259 руб.
от 250 шт.223.93 руб.
1 шт. на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004997268
Артикул: CSD19503KCS
Бренд: Texas Instruments

Описание

Unclassified
Описание Транзистор: N-MOSFET, полевой, 80В, 100А, 188Вт, TO220-3 Характеристики
Категория Транзистор
Тип полевой
Вид MOSFET

Технические параметры

Brand: Texas Instruments
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 450
Fall Time: 2 ns
Forward Transconductance - Min: 110 S
Id - Continuous Drain Current: 100 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Package / Case: TO-220-3
Packaging: Tube
Pd - Power Dissipation: 188 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 28 nC
Rds On - Drain-Source Resistance: 9.2 mOhms
Rise Time: 3 ns
Series: CSD19503KCS
Subcategory: MOSFETs
Technology: Si
Tradename: NexFET
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 11 ns
Typical Turn-On Delay Time: 7 ns
Vds - Drain-Source Breakdown Voltage: 80 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2.8 V
Base Product Number CSD19503 ->
Current - Continuous Drain (Id) @ 25В°C 100A (Ta)
Drain to Source Voltage (Vdss) 80V
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
ECCN EAR99
FET Type N-Channel
Gate Charge (Qg) (Max) @ Vgs 36nC @ 10V
HTSUS 8541.29.0095
Input Capacitance (Ciss) (Max) @ Vds 2730pF @ 40V
Manufacturer Product Page http://www.ti.com/general/docs/suppproductinfo.tsp
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -55В°C ~ 175В°C (TJ)
Package Tube
Package / Case TO-220-3
Power Dissipation (Max) 188W (Tc)
Rds On (Max) @ Id, Vgs 9.2mOhm @ 60A, 10V
REACH Status REACH Affected
RoHS Status ROHS3 Compliant
Series NexFETв„ў ->
Supplier Device Package TO-220-3
Technology MOSFET (Metal Oxide)
Vgs (Max) В±20V
Vgs(th) (Max) @ Id 3.4V @ 250ВµA
Brand Texas Instruments
Channel Mode Enhancement
Configuration Single
Factory Pack Quantity 50
Fall Time 2 ns
Forward Transconductance - Min 110 S
Height 16.51 mm
Id - Continuous Drain Current 100 A
Length 10.67 mm
Manufacturer Texas Instruments
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style Through Hole
Number of Channels 1 Channel
Packaging Tube
Pd - Power Dissipation 188 W
Product Category MOSFET
Qg - Gate Charge 28 nC
Rds On - Drain-Source Resistance 9.2 mOhm
Rise Time 3 ns
RoHS Details
Tradename NexFET
Transistor Polarity N-Channel
Transistor Type 1 N-Channel
Typical Turn-Off Delay Time 11 ns
Typical Turn-On Delay Time 7 ns
Unit Weight 0.211644 oz
Vds - Drain-Source Breakdown Voltage 80 V
Vgs - Gate-Source Voltage 20 V
Vgs th - Gate-Source Threshold Voltage 2.8 V
Width 4.7 mm
Вес, г 873

Техническая документация

Документация
pdf, 713 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов