CSD19506KTTT, MOSFET 80-V, N channel NexFET™ power MOSFET, single D2PAK, 2.3 mOhm 2-DDPAK/TO-263 -55 to 175

CSD19506KTTT, MOSFET 80-V, N channel NexFET™ power MOSFET, single D2PAK, 2.3 mOhm 2-DDPAK/TO-263 -55 to 175
Изображения служат только для ознакомления,
см. техническую документацию
1 730 руб.
от 10 шт.1 350 руб.
от 50 шт.1 100 руб.
от 100 шт.1 014.95 руб.
Добавить в корзину 1 шт. на сумму 1 730 руб.
Плати частями
от 434 руб. × 4 платежа
Номенклатурный номер: 8004997271
Артикул: CSD19506KTTT
Бренд: Texas Instruments

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
NexFET™ Power MOSFETs
Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.

Технические параметры

Brand: Texas Instruments
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 50
Fall Time: 5 ns
Forward Transconductance - Min: 297 S
Id - Continuous Drain Current: 200 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: TO-263-3
Pd - Power Dissipation: 375 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 120 nC
Rds On - Drain-Source Resistance: 2.3 mOhms
Rise Time: 7 ns
Series: CSD19506KTT
Subcategory: MOSFETs
Technology: Si
Tradename: NexFET
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 30 ns
Typical Turn-On Delay Time: 14 ns
Vds - Drain-Source Breakdown Voltage: 80 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2.5 V
Вес, г 205

Техническая документация

Чертеж
pdf, 49 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов