CSD19533Q5AT, MOSFETs 100V, 7.8mOhm SON5x6 N-ch NexFET
![Фото 1/3 CSD19533Q5AT, MOSFETs 100V, 7.8mOhm SON5x6 N-ch NexFET](https://static.chipdip.ru/lib/566/DOC044566478.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/214/DOC027214400.jpg)
![](https://static.chipdip.ru/lib/157/DOC015157284.jpg)
470 руб.
от 10 шт. —
370 руб.
от 100 шт. —
275 руб.
от 250 шт. —
237.48 руб.
1 шт.
на сумму 470 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Unclassified
Описание Транзистор N-MOSFET, полевой, 100В, 100А, 96Вт, VSONP8 5x6мм Характеристики Категория | Транзистор |
Тип | полевой |
Вид | MOSFET |
Технические параметры
Brand: | Texas Instruments |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Fall Time: | 5 ns |
Forward Transconductance - Min: | 63 S |
Id - Continuous Drain Current: | 100 A |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | VSONP-8 |
Pd - Power Dissipation: | 96 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 27 nC |
Rds On - Drain-Source Resistance: | 9.4 mOhms |
Rise Time: | 6 ns |
Series: | CSD19533Q5A |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | NexFET |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Typical Turn-Off Delay Time: | 16 ns |
Typical Turn-On Delay Time: | 6 ns |
Vds - Drain-Source Breakdown Voltage: | 100 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 2.2 V |
Automotive | No |
Channel Mode | Enhancement |
Channel Type | N |
Configuration | Single Quad Drain Triple Source |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | No Lead |
Material | Si |
Maximum Continuous Drain Current (A) | 100 |
Maximum Continuous Drain Current on PCB @ TC=25°C (A) | 13 |
Maximum Diode Forward Voltage (V) | 1 |
Maximum Drain Source Resistance (mOhm) | 9.4@10V |
Maximum Drain Source Voltage (V) | 100 |
Maximum Gate Resistance (Ohm) | 2.4 |
Maximum Gate Source Leakage Current (nA) | 100 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum Gate Threshold Voltage (V) | 3.4 |
Maximum IDSS (uA) | 1 |
Maximum Junction Ambient Thermal Resistance on PCB (°C/W) | 50 |
Maximum Operating Temperature (°C) | 150 |
Maximum Positive Gate Source Voltage (V) | 20 |
Maximum Power Dissipation (mW) | 3200 |
Maximum Power Dissipation on PCB @ TC=25°C (W) | 3.2 |
Maximum Pulsed Drain Current @ TC=25°C (A) | 231 |
Minimum Gate Threshold Voltage (V) | 2.2 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Operating Junction Temperature (°C) | -55 to 150 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Process Technology | NexFET |
Product Category | Power MOSFET |
Standard Package Name | SON |
Supplier Package | VSONP EP |
Typical Diode Forward Voltage (V) | 0.8 |
Typical Fall Time (ns) | 5 |
Typical Gate Charge @ 10V (nC) | 27 |
Typical Gate Charge @ Vgs (nC) | 27@10V |
Typical Gate Plateau Voltage (V) | 3.9 |
Typical Gate Threshold Voltage (V) | 2.8 |
Typical Gate to Drain Charge (nC) | 4.9 |
Typical Gate to Source Charge (nC) | 7.9 |
Typical Input Capacitance @ Vds (pF) | 2050@50V |
Typical Output Capacitance (pF) | 395 |
Typical Reverse Recovery Charge (nC) | 163 |
Typical Reverse Recovery Time (ns) | 62 |
Typical Reverse Transfer Capacitance @ Vds (pF) | 9.6@50V |
Typical Rise Time (ns) | 6 |
Typical Turn-Off Delay Time (ns) | 16 |
Typical Turn-On Delay Time (ns) | 6 |
Вес, г | 1 |
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов