CSD22206W, MOSFET -8V, P channel NexFET™ power MOSFET, single WLP 1.5 mm x 1.5 mm, 5.7 mOhm, gate ESD protection 9-DSBGA -55 to 150

CSD22206W, MOSFET -8V, P channel NexFET™ power MOSFET, single WLP 1.5 mm x 1.5 mm, 5.7 mOhm, gate ESD protection 9-DSBGA -55 to 150
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
от 10 шт.160 руб.
от 100 шт.101 руб.
от 500 шт.81.38 руб.
Добавить в корзину 1 шт. на сумму 180 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004997289
Артикул: CSD22206W
Бренд: Texas Instruments

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.

Технические параметры

Brand: Texas Instruments
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 45 ns
Forward Transconductance - Min: 20 S
Id - Continuous Drain Current: 5 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: DSBGA-9
Pd - Power Dissipation: 1.7 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 14.6 nC
Rds On - Drain-Source Resistance: 9.1 mOhms
Rise Time: 17 ns
Series: CSD22206W
Subcategory: MOSFETs
Technology: Si
Tradename: NexFET
Transistor Polarity: P-Channel
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 118 ns
Typical Turn-On Delay Time: 37 ns
Vds - Drain-Source Breakdown Voltage: 8 V
Vgs - Gate-Source Voltage: -6 V, +6 V
Vgs th - Gate-Source Threshold Voltage: 1.05 V
Вес, кг 5.48

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов