CSD22206WT, MOSFETs -8V, P channel NexFET™ power MOSFET, single WLP 1.5 mm x 1.5 mm, 5.7 mOhm, gate ESD protection 9-DSBGA -55 to 150
![CSD22206WT, MOSFETs -8V, P channel NexFET™ power MOSFET, single WLP 1.5 mm x 1.5 mm, 5.7 mOhm, gate ESD protection 9-DSBGA -55 to 150](https://static.chipdip.ru/lib/229/DOC043229804.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
280 руб.
от 10 шт. —
210 руб.
от 100 шт. —
159 руб.
от 250 шт. —
153.72 руб.
1 шт.
на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Unclassified
NexFET™ Power MOSFETs Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.
Технические параметры
Brand: | Texas Instruments |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: | 250 |
Fall Time: | 45 ns |
Forward Transconductance - Min: | 20 S |
Id - Continuous Drain Current: | 2 A |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package/Case: | DSBGA-9 |
Pd - Power Dissipation: | 1.7 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 14.6 nC |
Rds On - Drain-Source Resistance: | 9.1 mOhms |
Rise Time: | 17 ns |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | P-Channel |
Transistor Type: | 1 P-Channel |
Typical Turn-Off Delay Time: | 118 ns |
Typical Turn-On Delay Time: | 37 ns |
Vds - Drain-Source Breakdown Voltage: | 8 V |
Vgs - Gate-Source Voltage: | -6 V, +6 V |
Vgs th - Gate-Source Threshold Voltage: | 700 mV |
Base Product Number | CSD22206 -> |
Current - Continuous Drain (Id) @ 25В°C | 5A (Ta) |
Drain to Source Voltage (Vdss) | 8V |
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V |
ECCN | EAR99 |
FET Type | P-Channel |
Gate Charge (Qg) (Max) @ Vgs | 14.6nC @ 4.5V |
HTSUS | 8541.29.0095 |
Input Capacitance (Ciss) (Max) @ Vds | 2275pF @ 4V |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 150В°C (TJ) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 9-UFBGA, DSBGA |
Power Dissipation (Max) | 1.7W (Ta) |
Rds On (Max) @ Id, Vgs | 5.7mOhm @ 2A, 4.5V |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | NexFETв„ў -> |
Supplier Device Package | 9-DSBGA (1.5x1.5) |
Technology | MOSFET (Metal Oxide) |
Vgs (Max) | -6V |
Vgs(th) (Max) @ Id | 1.05V @ 250ВµA |
Вес, г | 0.2 |
Техническая документация
Datasheet
pdf, 510 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов