CSD23202W10, MOSFET 12V P-channel NexFET Pwr MOSFET
![CSD23202W10, MOSFET 12V P-channel NexFET Pwr MOSFET](https://static.chipdip.ru/lib/373/DOC018373253.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
140 руб.
от 10 шт. —
110 руб.
от 100 шт. —
55 руб.
от 1000 шт. —
35.32 руб.
Добавить в корзину 1 шт.
на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Transistors\MOSFET
NexFET™ Power MOSFETsTexas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.
Технические параметры
Brand: | Texas Instruments |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Fall Time: | 21 ns |
Forward Transconductance - Min: | 5.6 S |
Id - Continuous Drain Current: | 2.2 A |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | DSBGA-4 |
Pd - Power Dissipation: | 1 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 3.8 nC |
Rds On - Drain-Source Resistance: | 92 mOhms |
Rise Time: | 4 ns |
Series: | CSD23202W10 |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | NexFET |
Transistor Polarity: | P-Channel |
Transistor Type: | 1 P-Channel |
Typical Turn-Off Delay Time: | 58 ns |
Typical Turn-On Delay Time: | 9 ns |
Vds - Drain-Source Breakdown Voltage: | 12 V |
Vgs - Gate-Source Voltage: | -6 V, +6 V |
Vgs th - Gate-Source Threshold Voltage: | 900 mV |
Base Product Number | CSD23202 -> |
Current - Continuous Drain (Id) @ 25В°C | 2.2A (Ta) |
Drain to Source Voltage (Vdss) | 12V |
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V |
ECCN | EAR99 |
FET Type | P-Channel |
Gate Charge (Qg) (Max) @ Vgs | 3.8nC @ 4.5V |
HTSUS | 8541.29.0095 |
Input Capacitance (Ciss) (Max) @ Vds | 512pF @ 6V |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 150В°C (TJ) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 4-UFBGA, DSBGA |
Power Dissipation (Max) | 1W (Ta) |
Rds On (Max) @ Id, Vgs | 53mOhm @ 500mA, 4.5V |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | NexFETв„ў -> |
Supplier Device Package | 4-DSBGA (1x1) |
Technology | MOSFET (Metal Oxide) |
Vgs (Max) | -6V |
Vgs(th) (Max) @ Id | 900mV @ 250ВµA |
Вес, г | 6 |
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов