CSD85301Q2

CSD85301Q2
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
от 10 шт.120 руб.
от 100 шт.73 руб.
от 500 шт.54 руб.
Добавить в корзину 1 шт. на сумму 130 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004997314
Бренд: Texas Instruments

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.

Технические параметры

Brand: Texas Instruments
Channel Mode: Enhancement
Configuration: Dual
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 15 ns, 15 ns
Forward Transconductance - Min: 20 S, 20 S
Id - Continuous Drain Current: 8 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Package / Case: WSON-FET-6
Pd - Power Dissipation: 2.3 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 5.4 nC
Rds On - Drain-Source Resistance: 27 mOhms
Rise Time: 26 ns, 26 ns
Series: CSD85301Q2
Subcategory: MOSFETs
Technology: Si
Tradename: NexFET
Transistor Polarity: N-Channel
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 14 ns, 14 ns
Typical Turn-On Delay Time: 6 ns, 6 ns
Vds - Drain-Source Breakdown Voltage: 20 V
Vgs - Gate-Source Voltage: -10 V, +10 V
Vgs th - Gate-Source Threshold Voltage: 600 mV
Вес, г 0.01

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов