CSD95373BQ5M, Gate Drivers 45A Sync Buck NexFET SmrtPwr Stage

CSD95373BQ5M, Gate Drivers 45A Sync Buck NexFET SmrtPwr Stage
Изображения служат только для ознакомления,
см. техническую документацию
1 190 руб.
от 10 шт.930 руб.
от 100 шт.729 руб.
от 250 шт.642.34 руб.
1 шт. на сумму 1 190 руб.
Плати частями
от 299 руб. × 4 платежа
Номенклатурный номер: 8004997361
Артикул: CSD95373BQ5M
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Gate Drivers
NexFET Power Stage ICs

Texas Instruments NexFET Power Stage ICs are optimized driver ICs with Dual NexFET MOSFETs used in the device. This feature delivers higher efficiency in a typical high-current POL design. With ultra-low Q g and Q gd, these devices enable a higher switching frequency with up to double frequency for the same power loss versus competitors' devices. This feature provides improved transient response for fewer output capacitors that will be needed. There is a reduction in size by up to 1/2 for the output filter (caps and inductor). These devices come with a unique ground pad leadframe and pinout, simplifying the customer's layout and improving operating and thermal performance. The Texas Instruments NexFET Power Stage ICs are offered in smaller packages versus typical discrete solutions, which saves board space.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package/Case: LSON-CLIP-12
Product Category: Gate Drivers
Product Type: Gate Drivers
REACH - SVHC: Details
Series: CSD95373BQ5M
Subcategory: PMIC-Power Management ICs
Technology: Si
Tradename: NexFET
Вес, г 0.16

Техническая документация

Чертеж
pdf, 75 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем