CSD95377Q4M, Gate Drivers 20 V 35 A SON 3.5 x 4.5 mm synchronous buck NexFET™ power stage 8-VSON-CLIP -40 to 150

CSD95377Q4M, Gate Drivers 20 V 35 A SON 3.5 x 4.5 mm synchronous buck NexFET™ power stage 8-VSON-CLIP -40 to 150
Изображения служат только для ознакомления,
см. техническую документацию
700 руб.
от 10 шт.560 руб.
от 100 шт.448 руб.
от 250 шт.394.97 руб.
Добавить в корзину 1 шт. на сумму 700 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004997363
Артикул: CSD95377Q4M
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Gate Drivers
CSD95377Q4M Synchronous Buck NexFET Power Stage
Texas Instruments CSD95377Q4M Synchronous Buck NexFET Power Stage is a highly-optimized design for use in a high-power, high-density Synchronous Buck converters. This device integrates the Driver IC and Power MOSFETs to complete the power stage switching function. The driver IC has built-in selectable diode emulation function enables discontinuous conduction mode (DCM) operation to improve light load efficiency. This combination produces high current, high efficiency, and high speed switching capability in a small 3.5mm×4.5mm outline package. In addition, the PCB footprint has been optimized to help reduce design time and simplify the completion of the overall system design.
Learn More

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 8.6 mA
Output Current: 35 A
Package / Case: VSON-CLIP-8
Pd - Power Dissipation: 8 W
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: Driver ICs-Various
Series: CSD95377Q4M
Shutdown: No Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Technology: Si
Tradename: NexFET
Вес, г 0.0562

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем