CSD95378BQ5MT, Gate Drivers Power stage design

CSD95378BQ5MT, Gate Drivers Power stage design
Изображения служат только для ознакомления,
см. техническую документацию
1 690 руб.
от 10 шт.1 330 руб.
от 100 шт.1 050 руб.
от 250 шт.700.94 руб.
1 шт. на сумму 1 690 руб.
Плати частями
от 424 руб. × 4 платежа
Номенклатурный номер: 8004997365
Артикул: CSD95378BQ5MT
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Gate Drivers
NexFET Power Stage ICs
Texas Instruments NexFET Power Stage ICs are optimized driver ICs with Dual NexFET MOSFETs used in the device. This delivers higher efficiency in a typical high current POL design. With ultra-low Qg & Qgd these devices enable a higher switching frequency with up to double frequency for same power loss versus competitor's devices. This provides improved transient response for less output capacitors that will be needed. There is a reduction in size by up to 1/2 for the output filter (caps & inductor). They come with a unique ground pad leadframe and pinout which simplifies the customers layout and improves operating and thermal performance. These are offered in smaller package versus typical discrete solutions which saves board space.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Output Current: 60 A
Package / Case: LSON-CLIP-12
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: Driver ICs-Various
Series: CSD95378BQ5M
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Technology: Si
Tradename: NexFET
Вес, г 0.17

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем