CSD95379Q3M, Gate Drivers Sync Buck NexFET Power State

CSD95379Q3M, Gate Drivers Sync Buck NexFET Power State
Изображения служат только для ознакомления,
см. техническую документацию
460 руб.
от 10 шт.380 руб.
от 100 шт.297 руб.
от 250 шт.260.92 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004997366
Артикул: CSD95379Q3M
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Gate Drivers
NexFET Power Stage ICs Texas Instruments NexFET Power Stage ICs are optimized driver ICs with Dual NexFET MOSFETs used in the device. This feature delivers higher efficiency in a typical high-current POL design. With ultra-low Qg and Qgd, these devices enable a higher switching frequency with up to double frequency for the same power loss versus competitors' devices. This feature provides improved transient response for fewer output capacitors that will be needed. There is a reduction in size by up to 1/2 for the output filter (caps and inductor). These devices come with a unique ground pad leadframe and pinout, simplifying the customer's layout and improving operating and thermal performance. The Texas Instruments NexFET Power Stage ICs are offered in smaller packages versus typical discrete solutions, which saves board space.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: 2500
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Output Current: 20 A
Package/Case: VSON-CLIP-10
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: Driver ICs-Various
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Technology: Si
Вес, г 0.03

Техническая документация

Datasheet
pdf, 875 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем