CSD95379Q3MT, Gate Drivers Synchronous Buck NexFET Power Stage, CSD95379Q3M 10-VSON-CLIP -40 to 150

CSD95379Q3MT, Gate Drivers Synchronous Buck NexFET Power Stage, CSD95379Q3M 10-VSON-CLIP -40 to 150
Изображения служат только для ознакомления,
см. техническую документацию
630 руб.
от 10 шт.490 руб.
от 100 шт.404 руб.
от 250 шт.343.75 руб.
1 шт. на сумму 630 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004997367
Артикул: CSD95379Q3MT
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Gate Drivers
NexFET™ Power MOSFETs
Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 5.5 mA
Output Current: 20 A
Package / Case: VSON-10
Pd - Power Dissipation: 6 W
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: Driver ICs-Various
Series: CSD95379Q3M
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Technology: Si
Tradename: NexFET
Вес, г 0.03

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем