DAC43401DSGT, Digital to Analog Converters - DAC 8-bit 1-channel voltage-output smart DAC with Hi-Z, EEPROM, waveform generator and comparat

DAC43401DSGT, Digital to Analog Converters - DAC 8-bit 1-channel voltage-output smart DAC with Hi-Z, EEPROM, waveform generator and comparat
Изображения служат только для ознакомления,
см. техническую документацию
540 руб.
от 10 шт.430 руб.
от 100 шт.350 руб.
от 250 шт.292.92 руб.
1 шт. на сумму 540 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004997562
Артикул: DAC43401DSGT
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
DACx3401 Digital-to-Analog Converters (DACS)
Texas Instruments DACx3401 Digital-to-Analog Converters (DACS) are a pin-compatible family of buffered voltage-output digital-to-analog converters (DACs). These devices consume very low power and are available in a tiny 8-pin WSON package. The feature set combined with the tiny package and low power make the DACx3401 an excellent choice for applications such as LED and general-purpose bias point generation, power supply control, digitizers, PWM signal generation, and medical alarm tone generation. These devices have non-volatile memory (NVM), an internal reference, and a PMBus-compatible I 2 C interface. The DACx3401 operates with either an internal reference or the power supply as a reference and provides a full-scale output of 1.8V to 5.5V. The devices communicate through the I 2 C interface. These devices support I 2 C standard mode, fast mode, and fast+ mode. The DACx3401 are feature-rich and include PMBus voltage margin commands, user-programmable power up to high impedance, standalone waveform generator, medical alarm tone generator, dedicated feedback pin, and more.

Технические параметры

Analogue Supply Voltage: 1.8 V to 5.5 V
Brand: Texas Instruments
Digital Supply Voltage: 1.8 V to 5.5 V
DNL - Differential Nonlinearity: +/-1 LSB
Factory Pack Quantity: Factory Pack Quantity: 250
Gain Error: 0.25%/FSR
INL - Integral Nonlinearity: +/-1 LSB
Interface Type: I2C
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Current: 0.5 mA
Output Type: Voltage Buffered
Package/Case: WSON-8
Packaging: Reel, Cut Tape
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Product: Digital to Analog Converters
Reference Type: Internal
Resolution: 8 bit
Sampling Rate: 22 kS/s
Settling Time: 12 us
Shutdown: No Shutdown
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.71 V
Вес, г 0.01

Техническая документация

Datasheet DAC43401DSGR
pdf, 4295 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем