DAC53608RTET, Digital to Analog Converters - DAC 10-Bit, 8-channel, I2C, voltage output DAC in tiny QFN package 16-WQFN -40 to 125
![Фото 1/2 DAC53608RTET, Digital to Analog Converters - DAC 10-Bit, 8-channel, I2C, voltage output DAC in tiny QFN package 16-WQFN -40 to 125](https://static.chipdip.ru/lib/098/DOC027098085.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/910/DOC029910537.jpg)
3 070 руб.
от 10 шт. —
2 630 руб.
от 25 шт. —
2 350 руб.
от 100 шт. —
1 893.21 руб.
1 шт.
на сумму 3 070 руб.
Плати частями
от 769 руб. × 4 платежа
от 769 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
DACx3608 Low-Power Digital-to-Analog ConvertersTexas Instruments DACx3608 Low-Power Digital-to-Analog Converters (DACs) are eight-channel, voltage-output, 10-bit or 8-bit digital-to-analog converters (DACs) respectively. The DACx3608 are specified monotonic by design across a wide power supply range from 1.8V to 5.5V. Using an external reference, the DACx3608 provides a full-scale output voltage range of 1.8V to 5.5V while consuming 0.1mA quiescent current per channel. The DACx3608 also includes per channel, user programmable, power down registers. These registers facilitate the DAC output buffers to start in a power down to 10K state and remain in this state until a power-up command is issued to these output buffers.
Технические параметры
Analog Supply Voltage: | 1.8 V to 5.5 V |
Architecture: | String |
Brand: | Texas Instruments |
Digital Supply Voltage: | 1.8 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Features: | Cost Optimized, Low Power, Small Size |
Gain Error: | 0.25%/FSR |
INL - Integral Nonlinearity: | +/-1 LSB |
Interface Type: | I2C |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Number of Converters: | 8 Converter |
Output Type: | Voltage Buffered |
Package / Case: | WQFN-16 |
Packaging: | Reel, Cut Tape |
Power Consumption: | 0.1 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Type: | External |
Resolution: | 10 bit |
Series: | DAC53608 |
Settling Time: | 10 us |
Shutdown: | No Shutdown |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Architecture | String DAC |
Conversion Rate | 55.55ksps |
Digital Interface Type | Serial(I2C) |
Full Scale Error | 1%FSR |
Integral Nonlinearity Error | 1LSB |
Number of DAC Channels | 8 |
Package Type | WQFN |
Pin Count | 16 |
Resolution | 10 bit |
Вес, г | 0.03 |
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем