DAC5574IDGS, Digital to Analog Converters - DAC 8-bit Quad Converter with I2C interface
![Фото 1/2 DAC5574IDGS, Digital to Analog Converters - DAC 8-bit Quad Converter with I2C interface](https://static.chipdip.ru/lib/238/DOC025238272.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/056/DOC045056175.jpg)
980 руб.
от 10 шт. —
820 руб.
от 80 шт. —
603 руб.
от 240 шт. —
571.30 руб.
1 шт.
на сумму 980 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
8 Bit Digital to Analog Converter 4 10-VSSOP
Технические параметры
Analog Supply Voltage: | 2.7 V to 5.5 V |
Architecture: | Resistor-String |
Brand: | Texas Instruments |
Development Kit: | DAC5574EVM |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-0.02 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 80 |
Features: | Cost Optimized, Low Power |
Gain Error: | 1%FSR |
INL - Integral Nonlinearity: | +/-0.5 LSB |
Interface Type: | 2-Wire, I2C |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Number of Converters: | 4 Converter |
Operating Supply Voltage: | 3.3 V, 5 V |
Output Type: | Voltage Buffered |
Package / Case: | MSOP-10 |
Packaging: | Tube |
Power Consumption: | 1.5 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Resolution: | 8 bit |
Sampling Rate: | 188 kS/s |
Series: | DAC5574 |
Settling Time: | 12 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Architecture | String DAC |
Base Product Number | DAC5574 -> |
Data Interface | IВІC |
Differential Output | No |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
INL/DNL (LSB) | В±0.15, В±0.02 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Number of Bits | 8 |
Number of D/A Converters | 4 |
Operating Temperature | -40В°C ~ 105В°C |
Output Type | Voltage - Buffered |
Package | Tube |
Package / Case | 10-TFSOP, 10-MSOP (0.118"", 3.00mm Width) |
REACH Status | REACH Unaffected |
Reference Type | Supply |
RoHS Status | ROHS3 Compliant |
Settling Time | 12Вµs (Typ) |
Supplier Device Package | 10-VSSOP |
Voltage - Supply, Analog | 2.7V ~ 5.5V |
Voltage - Supply, Digital | 2.7V ~ 5.5V |
Brand | Texas Instruments |
Development Kit | DAC5574EVM |
Factory Pack Quantity | 80 |
Gain Error | 1%FSR |
Height | 1.02 mm |
Interface Type | Serial, 2-Wire, I2C |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +105 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 4 Channel |
Number of Converters | 4 Converter |
Operating Supply Voltage | 3.3 V, 5 V |
Packaging | Tube |
Product | Digital to Analog Converters |
Product Category | Digital to Analog Converters-DAC |
Resolution | 8 bit |
RoHS | Details |
Sampling Rate | 188 kS/s |
Series | DAC5574 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.7 V |
Conversion Rate | 188ksps |
Digital Interface Type | Serial-I2C(2 Wire) |
Full Scale Error | ±1%FSR |
Integral Nonlinearity Error | ±0.25LSB |
Number of DAC Channels | 4 |
Package Type | VSSOP |
Pin Count | 10 |
Вес, г | 0.02 |
Техническая документация
Datasheet
pdf, 1324 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем