DAC5652AIPFB, Digital to Analog Converters - DAC 10B 275MSPS Dual DAC

DAC5652AIPFB, Digital to Analog Converters - DAC 10B 275MSPS Dual DAC
Изображения служат только для ознакомления,
см. техническую документацию
5 470 руб.
от 10 шт.4 470 руб.
от 25 шт.3 780 руб.
1 шт. на сумму 5 470 руб.
Плати частями
от 1 369 руб. × 4 платежа
Номенклатурный номер: 8004997579
Артикул: DAC5652AIPFB
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
DAC5652A 10-Bit Digital-to-Analog Converter (DAC)
Texas Instruments DAC5652A 10-Bit Digital-to-Analog Converter (DAC) is a monolithic, dual-channel, 10-bit, high-speed digital-to-analog converter (DAC) with an on-chip voltage reference. Operating with update rates of up to 275MSPS, the DAC5652A offers exceptional dynamic performance, tight-gain, and offset matching characteristics. These characteristics make it suitable in either I/Q baseband or direct IF communication applications.

Технические параметры

Analog Supply Voltage: 3.3 V
Architecture: Current Source
Brand: Texas Instruments
Digital Supply Voltage: 3.3 V
DNL - Differential Nonlinearity: +/-0.16 LSB
Factory Pack Quantity: Factory Pack Quantity: 250
Features: Low Power
INL - Integral Nonlinearity: +/-0.25 LSB
Interface Type: Parallel
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Number of Converters: 2 Converter
Operating Supply Voltage: 3.3 V
Output Type: Current
Package / Case: TQFP-48
Packaging: Tray
Power Consumption: 290 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Resolution: 10 bit
Sampling Rate: 275 MS/s
Series: DAC5652A
Settling Time: 20 ns
SFDR - Spurious Free Dynamic Range: 80 dB
SNR - Signal to Noise Ratio: 63 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Вес, г 0.14

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем