DAC60004IDMDT, Digital to Analog Converters - DAC 14-bit quad voltage output DAC

DAC60004IDMDT, Digital to Analog Converters - DAC 14-bit quad voltage output DAC
Изображения служат только для ознакомления,
см. техническую документацию
3 040 руб.
от 10 шт.2 610 руб.
от 25 шт.2 330 руб.
от 100 шт.1 875.18 руб.
1 шт. на сумму 3 040 руб.
Плати частями
от 760 руб. × 4 платежа
Номенклатурный номер: 8004997597
Артикул: DAC60004IDMDT
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
DACx0004 Ultra-Small Quad Voltage Output DACs
Texas Instruments DACx0004 Ultra-Small Quad Voltage Output DACs are highly accurate, low-power, voltage-output, quad-channel, 16-, 14-, 12-bit digital-to-analogue converters (DACs). Each of these devices is guaranteed monotonic by design and offers excellent linearity of less than 1LSB (max). The reference input of the DAC is buffered internally using a dedicated reference buffer. The DACx0004 devices incorporate a power-on-reset circuit that ensures the DAC output powers up at zero scale or mid scale depending on the status of the POR pin. The device also remains in this state until a valid code is written to the device. These devices consume very low current of 1mA/channel, making them ideal for portable, battery-operated equipment. They contain a power-down feature that reduces current consumption to typically 3µA at 5V.

Технические параметры

Architecture: R-2R
Brand: Texas Instruments
DNL - Differential Nonlinearity: 1 LSB
Factory Pack Quantity: Factory Pack Quantity: 250
Features: Reset to Mid-Scale, SDO, Small Size
Gain Error: 0.05%FSR
INL - Integral Nonlinearity: 1 LSB
Input Type: Analog, Digital
Interface Type: 3-Wire, 4-Wire, SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Number of Converters: 4 Converter
Operating Supply Current: 4 mA
Output Type: Voltage
Package/Case: VSON-14
Pd - Power Dissipation: 20 mW
Power Consumption: 20 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Reference Type: External
Resolution: 12 bit
Series: DAC60004
Settling Time: 5.8 us
Shutdown: No Shutdown
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
THD - Total Harmonic Distortion: -80 dB
Type: Precision
Вес, г 0.03

Техническая документация

Чертеж
pdf, 85 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем