DAC6578SRGET, Digital to Analog Converters - DAC 10BOctal ChUltra- Lo GlitchVltg Out

DAC6578SRGET, Digital to Analog Converters - DAC 10BOctal ChUltra- Lo GlitchVltg Out
Изображения служат только для ознакомления,
см. техническую документацию
2 430 руб.
от 10 шт.2 090 руб.
от 25 шт.1 860 руб.
от 100 шт.1 503.30 руб.
1 шт. на сумму 2 430 руб.
Плати частями
от 609 руб. × 4 платежа
Номенклатурный номер: 8004997621
Артикул: DAC6578SRGET
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
DAC5578 / DAC6578 / DAC7578 DACs
The Texas Instruments DAC5578 (8-bit), DAC6578 (10-bit), and DAC7578 (12-bit) digital-to-analog converters (DACs) are low-power, voltage-output, octal channel data converters. The TI DAC5578, DAC6578, and DAC7578 are monolithic, provide good linearity, and minimize undesired code-to-code transient voltages (glitch). These TI DACs use a versatile, 2-wire serial interface that is I²C-compatible and operates at clock rates of up to 3.4MHz. Multiple devices can share the same bus. The DAC5578, DAC6578, and DAC7578 incorporate a power-on-reset (POR) circuit that ensures the DAC output powers up to zero-scale or midscale until a valid code is written to the device. These TI data converters also contain a power-down feature that reduces the current consumption of the devices to typically 0.42µA at 5V.

Технические параметры

Analogue Supply Voltage: 2.7 V to 5.5 V
Brand: Texas Instruments
Digital Supply Voltage: 2.7 V to 5.5 V
DNL - Differential Nonlinearity: +/-0.03 LSB
Factory Pack Quantity: Factory Pack Quantity: 250
Gain Error: 0.15%FSR
INL - Integral Nonlinearity: +/-0.25 LSB
Interface Type: 2-Wire, I2C
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Converters: 8 Converter
Operating Supply Current: 1.02 mA
Output Type: Voltage Buffered
Package/Case: VQFN-24
Pd - Power Dissipation: 3.67 mW
Power Consumption: 3.4 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Resolution: 10 bit
Sampling Rate: 55.55 kS/s
Series: DAC6578
Settling Time: 12 us
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Вес, г 0.05

Техническая документация

Чертеж
pdf, 1045 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем