DAC7562SQDGSRQ1, Digital to Analog Converters - DAC 12-Bit, Dual, Low Power, Ultra-low Glitch, Buffered Voltage Output DAC with 2.5V, 4ppm/°

DAC7562SQDGSRQ1, Digital to Analog Converters - DAC 12-Bit, Dual, Low Power, Ultra-low Glitch, Buffered Voltage Output DAC with 2.5V, 4ppm/°
Изображения служат только для ознакомления,
см. техническую документацию
2 020 руб.
от 10 шт.1 740 руб.
от 25 шт.1 660 руб.
от 100 шт.1 341.11 руб.
1 шт. на сумму 2 020 руб.
Плати частями
от 505 руб. × 4 платежа
Номенклатурный номер: 8004997661
Артикул: DAC7562SQDGSRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
Digital to Analog Converters - DAC 12-Bit, Dual, Low Power, Ultra-low Glitch, Buffered Voltage Output DAC with 2.5V, 4ppm/ C Reference 10-VSSOP -40 to 125

Технические параметры

Analogue Supply Voltage: 2.7 V to 5.5 V
Architecture: Resistor-String
Brand: Texas Instruments
Digital Supply Voltage: 2.7 V to 5.5 V
DNL - Differential Nonlinearity: +/-0.05 LSB
Factory Pack Quantity: 2500
Features: Low Power, Small Size
Gain Error: 0.15%FSR
INL - Integral Nonlinearity: +/-0.3 LSB
Input Type: Analog, Digital
Interface Type: 3-Wire, DSP, Microwire, QSPI, SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Number of Converters: 2 Converter
Operating Supply Current: 730 uA
Output Type: Voltage Buffered
Package/Case: MSOP-10
Pd - Power Dissipation: 3.2 mW
Power Consumption: 500 uW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Qualification: AEC-Q100
Reference Type: Internal
Reference Voltage: 2.5 V
Resolution: 12 bit
Sampling Rate: 100 kS/s
Settling Time: 10 us
Shutdown: No Shutdown
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Low Power
Architecture Resistor-String
Brand Texas Instruments
DNL - Differential Nonlinearity 0.25 LSB
Factory Pack Quantity 2500
Gain Error 0.03%
Height 1.1 mm
INL - Integral Nonlinearity 0.3 LSB
Input Type Analog, Digital
Interface Type Serial, 3-Wire, SPI
Length 3.1 mm
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Number of Converters 2 Converter
Operating Supply Current 730 uA
Output Type Buffer, Rail to Rail
Package / Case VSSOP-10
Packaging Reel
Pd - Power Dissipation 3.2 mW
Product Digital to Analog Converters
Product Category Digital to Analog Converters-DAC
Reference Type Internal
Reference Voltage 2.5 V
Resolution 12 bit
RoHS Details
Series DAC7562-Q1
Settling Time 10 us
Shutdown No Shutdown
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.7 V
Type Low Power
Unit Weight 0.000836 oz
Width 3.1 mm
Вес, г 0.02

Техническая документация

Datasheet DAC7562SQDGSRQ1
pdf, 2199 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем