DAC7562TDGST, Digital to Analog Converters - DAC 12bit Dual DAC with TTL IOs

DAC7562TDGST, Digital to Analog Converters - DAC 12bit Dual DAC with TTL IOs
Изображения служат только для ознакомления,
см. техническую документацию
1 900 руб.
от 10 шт.1 640 руб.
от 25 шт.1 560 руб.
от 100 шт.1 263.64 руб.
1 шт. на сумму 1 900 руб.
Плати частями
от 475 руб. × 4 платежа
Номенклатурный номер: 8004997662
Артикул: DAC7562TDGST
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
DACxx6xT Low Power Voltage-Output DACs

Texas Instruments DACxx6xT Low Power Voltage-Output Digital-to-Analog Converters (DACs) feature a 2.5V, 4ppm/°C internal reference, giving a full-scale output voltage range of 2.5V or 5V. The internal reference has an initial accuracy of ±5mV and can source or sink up to 20mA at the V REFIN /V REFOUT pin. These devices are monotonic, providing excellent linearity and minimizing undesired code-to-code transient voltages. They use a versatile three-wire serial interface that operates at clock rates up to 50MHz. These incorporate a power-on-reset circuit that ensures the DAC output powers up at zero scale until a valid code is written to the device. The DACxx6xT similarly powers up at mid-scale. These devices contain a power-down feature that reduces current consumption to typically 550nA at 5V. The low power consumption, internal reference, and small footprint make these devices ideal for portable, battery-operated equipment.

Технические параметры

Analog Supply Voltage: 2.7 V to 5.5 V
Architecture: String
Brand: Texas Instruments
Digital Supply Voltage: 2.7 V to 5.5 V
DNL - Differential Nonlinearity: +/-0.05 LSB
Factory Pack Quantity: Factory Pack Quantity: 250
Features: Low Power, Small Size
Gain Error: 0.15%FSR
INL - Integral Nonlinearity: +/-0.3 LSB
Interface Type: 3-Wire, DSP, Microwire, QSPI, SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Number of Converters: 2 Converter
Operating Supply Current: 900 uA
Output Type: Voltage Buffered
Package / Case: MSOP-10
Pd - Power Dissipation: 3.2 mW
Power Consumption: 0.9 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Reference Type: External, Internal
Reference Voltage: 5.5 V
Resolution: 12 bit
Sampling Rate: 100 kS/s
Series: DAC7562T
Settling Time: 10 us
Shutdown: No Shutdown
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Precision
Вес, г 0.03

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем