DAC7615E, Digital to Analog Converters - DAC Quad Ser In 12-Bit Voltage Output
![Фото 1/2 DAC7615E, Digital to Analog Converters - DAC Quad Ser In 12-Bit Voltage Output](https://static.chipdip.ru/lib/282/DOC025282685.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/504/DOC004504256.jpg)
от 1 319 руб. × 4 платежа
Описание
The DAC7615E is a quad serial input 12-bit voltage output Digital-to-analog Converter (DAC) with guaranteed monotonic performance over the -40 to 85°C temperature range. An asynchronous reset clears all registers to either mid-scale (800H) or zero-scale (000H), selectable via the RESETSEL pin. The individual DAC inputs are double buffered to allow for simultaneous update of all DAC outputs. The device can be powered from a single 5V supply or from dual 5V and -5V supplies. Low power and small size makes the DAC7615 ideal for automatic test equipment, DAC-per-pin programmers, data acquisition systems and closed-loop servo-control.
• Low power - 20mW
• Unipolar or bipolar operation
• Settling time - 10µs to 0.012%
• Double-buffered data inputs
• Green product and no Sb/Br
Технические параметры
Analog Supply Voltage: | +/-5 V/5 V |
Architecture: | R-2R |
Brand: | Texas Instruments |
Digital Supply Voltage: | 5 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 70 |
Gain Error: | 0.2%FSR |
INL - Integral Nonlinearity: | +/-2 LSB |
Interface Type: | Serial |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Number of Converters: | 4 Converter |
Operating Supply Voltage: | 5 V |
Output Type: | Voltage |
Package / Case: | SSOP-20 |
Packaging: | Tube |
Power Consumption: | 15 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Resolution: | 12 bit |
Sampling Rate: | 89 kS/s |
Series: | DAC7615 |
Settling Time: | 10 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 4.75 V |
Type: | Precision |
Диапазон Напряжения Питания | ±4.75В до±5.25В |
Количество Выводов | 20вывод(-ов) |
Максимальная Рабочая Температура | 85°C |
Минимальная Рабочая Температура | -40°C |
Разрешение (бит) | 12бит |
Стиль Корпуса АЦП / ЦАП | SSOP |
Тип Входного Канала | Последовательный |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Частота Выборки | 89Квыборок/с |
Вес, г | 0.17 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем