DAC7621EB, Digital to Analog Converters - DAC 12-Bit Para Input
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 490 руб.
от 10 шт. —
2 140 руб.
от 25 шт. —
1 940 руб.
от 70 шт. —
1 730.85 руб.
1 шт.
на сумму 2 490 руб.
Плати частями
от 624 руб. × 4 платежа
от 624 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
12 Bit Digital to Analog Converter 1 20-SSOP
Технические параметры
Analog Supply Voltage: | 5 V |
Architecture: | R-2R |
Brand: | Texas Instruments |
Digital Supply Voltage: | 5 V |
DNL - Differential Nonlinearity: | +/-0.25 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 70 |
INL - Integral Nonlinearity: | +/-0.25 LSB |
Interface Type: | Parallel |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 5 V |
Output Type: | Voltage |
Package / Case: | SSOP-20 |
Packaging: | Tube |
Power Consumption: | 2.5 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Resolution: | 12 bit |
Sampling Rate: | 143 kS/s |
Series: | DAC7621 |
Settling Time: | 10 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 4.75 V |
Type: | Precision |
Architecture | R-2R |
Base Product Number | DAC7621 -> |
Data Interface | Parallel |
Differential Output | No |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
INL/DNL (LSB) | В±0.25, В±0.25 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Bits | 12 |
Number of D/A Converters | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Output Type | Voltage - Buffered |
Package | Tube |
Package / Case | 20-SSOP (0.209"", 5.30mm Width) |
REACH Status | REACH Unaffected |
Reference Type | Internal |
RoHS Status | ROHS3 Compliant |
Settling Time | 7Вµs (Typ) |
Supplier Device Package | 20-SSOP |
Voltage - Supply, Analog | 5V |
Voltage - Supply, Digital | 5V |
Automotive | No |
Conversion Rate | 143ksps |
Converter Type | General Purpose |
Digital Interface Type | Parallel |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Integral Nonlinearity Error | ±1LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 5 |
Maximum Settling Time (us) | 7(Typ) |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 4.75 |
Mounting | Surface Mount |
Number of DAC Channels | 1 |
Number of Outputs per Chip | 1 |
Output Polarity | Unipolar |
Packaging | Tube |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
Power Supply Type | Single |
PPAP | No |
Resolution | 12bit |
Standard Package Name | SOP |
Supplier Package | SSOP |
Supplier Temperature Grade | Industrial |
Voltage Reference | Internal |
Вес, г | 0.17 |
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем