DAC7734E, Digital to Analog Converters - DAC 16-Bit Quad Voltage Output Serial Input
![DAC7734E, Digital to Analog Converters - DAC 16-Bit Quad Voltage Output Serial Input](https://static.chipdip.ru/lib/117/DOC030117384.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 890 руб.
от 10 шт. —
14 440 руб.
1 шт.
на сумму 15 890 руб.
Плати частями
от 3 974 руб. × 4 платежа
от 3 974 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
16 Bit Digital to Analog Converter 4 48-SSOP
Технические параметры
Analog Supply Voltage: | +/-15 V/15 V |
Architecture: | R-2R |
Brand: | Texas Instruments |
Digital Supply Voltage: | 5 V |
DNL - Differential Nonlinearity: | +/-3 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Features: | Reset to Mid-Scale, SDO |
Gain Error: | 0.05%FSR |
INL - Integral Nonlinearity: | +/-3 LSB |
Interface Type: | Serial |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Number of Converters: | 4 Converter |
Operating Supply Current: | 50 uA |
Operating Supply Voltage: | 15 V |
Output Type: | Voltage Buffered |
Package / Case: | SSOP-48 |
Packaging: | Tube |
Pd - Power Dissipation: | 170 mW |
Power Consumption: | 50 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Resolution: | 16 bit |
Sampling Rate: | 89 kS/s |
Series: | DAC7734 |
Settling Time: | 10 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 15.75 V |
Supply Voltage - Min: | 14.25 V |
Architecture | R-2R |
Base Product Number | DAC7734 -> |
Data Interface | SPI |
Differential Output | No |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
INL/DNL (LSB) | В±4 (Max), В±3 (Max) |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Bits | 16 |
Number of D/A Converters | 4 |
Operating Temperature | -40В°C ~ 85В°C |
Output Type | Voltage - Buffered |
Package | Tube |
Package / Case | 48-BSSOP (0.295"", 7.50mm Width) |
REACH Status | REACH Unaffected |
Reference Type | External |
RoHS Status | ROHS3 Compliant |
Settling Time | 11Вµs |
Supplier Device Package | 48-SSOP |
Voltage - Supply, Analog | В±14.25V ~ 15.75V |
Voltage - Supply, Digital | 5V |
Вес, г | 0.6 |
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем