DAC7750IPWPR, Digital to Analog Converters - DAC SGL-CH 12B Prgrmble Crnt Out DAC
![Фото 1/2 DAC7750IPWPR, Digital to Analog Converters - DAC SGL-CH 12B Prgrmble Crnt Out DAC](https://static.chipdip.ru/lib/214/DOC027214657.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/641/DOC013641110.jpg)
2 130 руб.
от 10 шт. —
1 830 руб.
от 25 шт. —
1 740 руб.
от 100 шт. —
1 413.73 руб.
1 шт.
на сумму 2 130 руб.
Плати частями
от 534 руб. × 4 платежа
от 534 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
DACx750 Programmable Current Output DACsTexas Instruments DACx750 Single-Channel Programmable Current Output DACs are precision, fully-integrated 12-bit and 16-bit digital-to-analog converters (DACs) designed to meet the requirements of industrial process-control applications. These devices can be programmed as a current output with a range of 4mA to 20mA, 0mA to 20mA, or 0mA to 24mA. The DACx750 includes reliability features such as CRC error checking on the serial peripheral interface (SPI™) frame, a watchdog timer, an open circuit, compliance voltage, and thermal alarm. In addition, the output current can be monitored by accessing an internal precision resistor.
Технические параметры
Analogue Supply Voltage: | 10 V to 36 V |
Brand: | Texas Instruments |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Features: | Current Output, Low Power |
Gain Error: | 0.07%FSR |
INL - Integral Nonlinearity: | +/-2 LSB |
Interface Type: | SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Output Type: | Current Buffered |
Package/Case: | HTSSOP-24 |
Power Consumption: | 135 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Resolution: | 12 bit |
Sampling Rate: | 40 kS/s |
Series: | DAC7750 |
Settling Time: | 25 us |
Subcategory: | Data Converter ICs |
Architecture | Resistor-String |
Automotive | No |
Conversion Rate | 40ksps |
Converter Type | General Purpose |
Digital Interface Type | Serial(SPI) |
ECCN (US) | EAR99 |
Full Scale Error | ±0.29%FSR |
Integral Nonlinearity Error | ±0.08%FSR |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 115 |
Maximum Settling Time (us) | 25(Typ) |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 10 |
Mounting | Surface Mount |
Number of DAC Channels | 1 |
Number of Outputs per Chip | 1 |
Output Polarity | Unipolar |
Output Type | Current |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 24 |
Pin Count | 24 |
Power Supply Type | Analog and Digital |
PPAP | No |
Resolution | 12bit |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
Voltage Reference | Internal|External |
Вес, г | 0.16 |
Техническая документация
Чертеж
pdf, 523 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем