DAC7760IRHAR, Digital to Analog Converters - DAC SGL CH 12B Prgrmble Crnt & VOut DAC

DAC7760IRHAR, Digital to Analog Converters - DAC SGL CH 12B Prgrmble Crnt & VOut DAC
Изображения служат только для ознакомления,
см. техническую документацию
2 780 руб.
от 10 шт.2 390 руб.
от 25 шт.2 130 руб.
от 100 шт.1 719.66 руб.
1 шт. на сумму 2 780 руб.
Плати частями
от 695 руб. × 4 платежа
Номенклатурный номер: 8004997741
Артикул: DAC7760IRHAR
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
DAC8760/7760 Digital-to-Analog Converters
Texas Instruments DAC7760 and DAC8760 are low-cost, precision, fully-integrated, 12-bit and 16-bit digital-to-analog converters (DACs) designed to meet the requirements of industrial process-control applications. These devices can be programmed as a current output with a range of 4mA to 20mA, 0mA to 20mA, or 0mA to 24mA; or as a voltage output with a range of 0V to 5V, 0V to 10V, ±5V, or ±10V, with a 10% overrange (0V to 5.5V, 0 V to 11V, ±5.5V, or ±11V). Both current and voltage outputs can be simultaneously enabled while being controlled by a single data register. These devices include a power-on-reset function to ensure powering up in a known state (both IOUT and VOUT are disabled and in a Hi-Z state). The CLR and CLR-SEL pins set the voltage outputs to zero- scale or midscale, and the current output to the low end of the range, if the output is enabled. Zero and gain registers can be programmed to digitally calibrate the device in the end system. The output slew rate is also programmable by register. Texas Instruments DAC7760 and DAC8760 can superimpose an external HART® signal on the current output and can operate with either a single +10-V to +36-V supply, or dual supplies of up to ±18V. All versions are available in both 6-mm × 6-mm QFN-40 and TSSOP-24 packages.

Технические параметры

Analogue Supply Voltage: -18 V to 0 V, 10 V to 36 V
Brand: Texas Instruments
Digital Supply Voltage: 2.7 V to 5.5 V
DNL - Differential Nonlinearity: +/-1 LSB
Factory Pack Quantity: Factory Pack Quantity: 2500
Features: Current Output, Low Power
Gain Error: 0.07%FSR
INL - Integral Nonlinearity: +/-3 LSB
Interface Type: SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Current Buffered, Voltage Buffered
Package/Case: VQFN-40
Power Consumption: 135 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Resolution: 12 bit
Sampling Rate: 40 kS/s
Series: DAC7760
Settling Time: 25 us
Subcategory: Data Converter ICs
Вес, г 0.05

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем