DAC80504EVM
![Фото 1/2 DAC80504EVM](https://static.chipdip.ru/lib/538/DOC030538313.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/500/DOC007500055.jpg)
34 070 руб.
1 шт.
на сумму 34 070 руб.
Плати частями
от 8 519 руб. × 4 платежа
от 8 519 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
DAC80504EVM Evaluation ModuleTexas Instruments DAC80504EVM Evaluation Module is designed to evaluate the e DACx0504, a 16-bit/14-bit/12-bit, four-channel, buffered voltage-output digital-to-analog converter (DAC). The included 2.5V, 5ppm/°C internal reference gives full-scale output voltage ranges of 1.25V, 2.5V, or 5V. The device is guaranteed monotonic with excellent linearity of ±1 LSB INL in a very small package.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Texas Instruments |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Product Category: | Data Conversion IC Development Tools |
Product Type: | Data Conversion IC Development Tools |
Product: | Evaluation Modules |
Series: | DAC80504 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | DAC80504 |
Type: | DAC |
Base Product Number | DAC80504 -> |
DAC Type | Voltage |
Data Interface | Serial, SPI |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Bits | 16 |
Number of DAC's | 4 |
Package | Bulk |
REACH Status | REACH Unaffected |
Settling Time | 5Вµs |
Supplied Contents | Board(s) |
Utilized IC / Part | DAC80504 |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 798 КБ