DAC80508ZCRTET, Digital to Analog Converters - DAC True 16-bit, 8-channel, SPI, voltage-output DAC with precision internal reference 16-WQFN

DAC80508ZCRTET, Digital to Analog Converters - DAC True 16-bit, 8-channel, SPI, voltage-output DAC with precision internal reference 16-WQFN
Изображения служат только для ознакомления,
см. техническую документацию
5 440 руб.
от 10 шт.4 510 руб.
от 25 шт.4 330 руб.
от 100 шт.3 696.26 руб.
1 шт. на сумму 5 440 руб.
Плати частями
от 1 360 руб. × 4 платежа
Номенклатурный номер: 8004997765
Артикул: DAC80508ZCRTET
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
DACx0508 Octal 16/14/12-Bit Voltage-Output DACs Texas Instruments DACx0508 Voltage-Output Digital-to-Analog Converters (DAC) deliver a 2.5V, 5ppm/°C internal reference. This feature dismisses the need for an external precision reference. The DACx0508 provides 8-Channels with a True 16, 14, or 12-Bit resolution. Full-scale output voltages of 1.25V (gain=½), 2.5V (gain=1), or 5V (gain=2) are provided by user-selectable gain configuration. Additionally, the DACx0508 offers high linearity of ±1LSB INL, is specified monotonic, and operates from a single 2.7V to 5.5V supply.

Технические параметры

Analogue Supply Voltage: 2.7 V to 5.5 V
Brand: Texas Instruments
Digital Supply Voltage: 1.7 V to 5.5 V
DNL - Differential Nonlinearity: +/-0.5 LSB
Factory Pack Quantity: 250
Features: Small Size
Gain Error: 0.05%FSR
INL - Integral Nonlinearity: +/-0.5 LSB
Interface Type: SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Converters: 8 Converter
Operating Supply Current: 5 mA
Output Type: Voltage Buffered
Package/Case: WQFN-16
Power Consumption: 33 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
Resolution: 16 bit
Sampling Rate: 1 MS/s
Settling Time: 5 us
Shutdown: No Shutdown
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Low Power
Вес, г 0.02

Техническая документация

Datasheet
pdf, 5052 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем