DAC80508ZCYZFT, Digital to Analog Converters - DAC True 16-bit, 8-channel, SPI, voltage-output DAC with precision internal reference 16-DSBG

DAC80508ZCYZFT, Digital to Analog Converters - DAC True 16-bit, 8-channel, SPI, voltage-output DAC with precision internal reference 16-DSBG
Изображения служат только для ознакомления,
см. техническую документацию
4 930 руб.
от 10 шт.4 420 руб.
от 25 шт.3 890 руб.
от 100 шт.3 410.02 руб.
1 шт. на сумму 4 930 руб.
Плати частями
от 1 234 руб. × 4 платежа
Номенклатурный номер: 8004997766
Артикул: DAC80508ZCYZFT
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
DACx0508 Octal 16/14/12-Bit Voltage-Output DACs
Texas Instruments DACx0508 Voltage-Output Digital-to-Analog Converters (DAC) deliver a 2.5V, 5ppm/°C internal reference. This feature dismisses the need for an external precision reference. The DACx0508 provides 8-Channels with a True 16, 14, or 12-Bit resolution. Full-scale output voltages of 1.25V (gain=½), 2.5V (gain=1), or 5V (gain=2) are provided by user-selectable gain configuration. Additionally, the DACx0508 offers high linearity of ±1LSB INL, is specified monotonic, and operates from a single 2.7V to 5.5V supply.

Технические параметры

Analog Supply Voltage: 2.7 V to 5.5 V
Architecture: R-2R
Brand: Texas Instruments
Digital Supply Voltage: 1.7 V to 5.5 V
DNL - Differential Nonlinearity: +/-0.5 LSB
Factory Pack Quantity: Factory Pack Quantity: 250
Features: Small Size
Gain Error: 0.05%/FSR
INL - Integral Nonlinearity: +/-0.5 LSB
Interface Type: SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Converters: 8 Converter
Operating Supply Current: 5 mA
Output Type: Voltage Buffered
Package / Case: DSBGA-16
Power Consumption: 33 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Reference Type: External, Internal
Reference Voltage: 1.2 V to 5.5 V
Resolution: 16 bit
Sampling Rate: 1 MS/s
Series: DAC80508
Settling Time: 5 us
Shutdown: No Shutdown
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Precision ADC
Вес, г 0.01

Техническая документация

Чертеж
pdf, 143 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем