DAC8168ICPW, Digital to Analog Converters - DAC 14B,Oct Ch,Ultra-Lo Glitch,Vltg Out DAC

DAC8168ICPW, Digital to Analog Converters - DAC 14B,Oct Ch,Ultra-Lo Glitch,Vltg Out DAC
Изображения служат только для ознакомления,
см. техническую документацию
7 070 руб.
от 10 шт.5 810 руб.
от 25 шт.5 540 руб.
от 90 шт.4 703.71 руб.
1 шт. на сумму 7 070 руб.
Плати частями
от 1 769 руб. × 4 платежа
Номенклатурный номер: 8004997780
Артикул: DAC8168ICPW
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC

Технические параметры

Analog Supply Voltage: 2.7 V to 5.5 V
Architecture: Resistor-String
Brand: Texas Instruments
Development Kit: DAC8168EVM
Digital Supply Voltage: 2.7 V to 5.5 V
DNL - Differential Nonlinearity: +/-0.1 LSB
Factory Pack Quantity: Factory Pack Quantity: 90
Features: Reset to Mid-Scale
Gain Error: 0.15%FSR
INL - Integral Nonlinearity: +/-1 LSB
Interface Type: 3-Wire, DSP, Microwire, QSPI, SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Converters: 8 Converter
Operating Supply Current: 1 uA
Operating Supply Voltage: 3.3 V, 5 V
Output Type: Voltage Buffered
Package / Case: TSSOP-16
Packaging: Tube
Pd - Power Dissipation: 6.8 mW
Power Consumption: 2.2 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Resolution: 14 bit
Sampling Rate: 100 kS/s
Series: DAC8168
Settling Time: 10 us
SNR - Signal to Noise Ratio: 83 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Вес, г 0.06

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем