DAC8311IDCKT, Digital to Analog Converters - DAC 14bit Sgl Ch 80uA 2V-5.5V DAC
![Фото 1/2 DAC8311IDCKT, Digital to Analog Converters - DAC 14bit Sgl Ch 80uA 2V-5.5V DAC](https://static.chipdip.ru/lib/088/DOC024088865.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/244/DOC005244172.jpg)
1 700 руб.
от 10 шт. —
1 410 руб.
от 100 шт. —
1 110 руб.
от 250 шт. —
939.84 руб.
1 шт.
на сумму 1 700 руб.
Плати частями
от 425 руб. × 4 платежа
от 425 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
DAC 1-CH Resistor-String 14-bit 6-Pin SC-70 T/R
Технические параметры
Analog Supply Voltage: | 2 V to 5.5 V |
Architecture: | String |
Brand: | Texas Instruments |
Development Kit: | DAC8311EVM |
Digital Supply Voltage: | 2 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Features: | Low Power, Small Size |
Gain Error: | 0.15%FSR |
INL - Integral Nonlinearity: | +/-0.125 LSB |
Interface Type: | 3-Wire, DSP, Microwire, QSPI, SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Output Type: | Voltage Buffered |
Package / Case: | SC70-6 |
Power Consumption: | 0.14 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Resolution: | 14 bit |
Sampling Rate: | 83 kS/s |
Series: | DAC8311 |
Settling Time: | 6 us |
SNR - Signal to Noise Ratio: | 88 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2 V |
Architecture | Resistor-String |
Automotive | No |
Conversion Rate | 83ksps |
Converter Type | General Purpose |
Digital Interface Type | Serial(3-Wire, SPI, QSPI, Microwire) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | 0.2%FSR |
Integral Nonlinearity Error | ±4LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 0.88 |
Maximum Settling Time (us) | 10 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 1.8 |
Mounting | Surface Mount |
Number of DAC Channels | 1 |
Number of Outputs per Chip | 1 |
Output Polarity | Unipolar |
Output Type | Voltage |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
Power Supply Type | Single |
PPAP | No |
Resolution | 14bit |
Signal to Noise Ratio | 88dB(Typ) |
Standard Package Name | SOT |
Supplier Package | SC-70 |
Voltage Reference | Supply |
Вес, г | 0.2 |
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем