DAC8568ICPW, Digital to Analog Converters - DAC 16B,Oct Ch,Ultra-Lo Glitch,Vltg Out DAC
![Фото 1/3 DAC8568ICPW, Digital to Analog Converters - DAC 16B,Oct Ch,Ultra-Lo Glitch,Vltg Out DAC](https://static.chipdip.ru/lib/088/DOC024088830.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/544/DOC021544696.jpg)
![](https://static.chipdip.ru/lib/795/DOC016795748.jpg)
7 980 руб.
от 10 шт. —
6 550 руб.
от 25 шт. —
5 950 руб.
от 90 шт. —
5 201.80 руб.
1 шт.
на сумму 7 980 руб.
Плати частями
от 1 995 руб. × 4 платежа
от 1 995 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
Texas Instruments DAC8568 16-Bit, 8-Channel DACsTexas Instruments DAC8568 16-bit digital-to-analog converter (DAC) features a 2.5V, 2ppm/°C internal reference (disabled by default), giving a full-scale output voltage range of 2.5V or 5V. The low power consumption, internal reference, and small footprint makes DAC8568 ideal for portable, battery-operated equipment, especially in the medical field for ultrasound data conversion. The internal reference of this TI DAC has an initial accuracy of 0.004% and can source up to 20mA at the V REF IN/V REF OUT pin.
Технические параметры
Analog Supply Voltage: | 2.7 V to 5.5 V |
Architecture: | Resistor-String |
Brand: | Texas Instruments |
Development Kit: | DAC8568EVM |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-0.2 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Features: | Low Power, Reset to Mid-Scale |
Gain Error: | 0.15%FSR |
INL - Integral Nonlinearity: | +/-4 LSB |
Interface Type: | 3-Wire, DSP, Microwire, QSPI, SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Number of Converters: | 8 Converter |
Operating Supply Current: | 1 uA |
Operating Supply Voltage: | 3.3 V, 5 V |
Output Type: | Voltage Buffered |
Package / Case: | TSSOP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 6.8 mW |
Power Consumption: | 2.2 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Resolution: | 16 bit |
Sampling Rate: | 100 kS/s |
Series: | DAC8568 |
Settling Time: | 10 us |
SNR - Signal to Noise Ratio: | 83 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Architecture | Resistor String |
Digital Interface Type | Serial(SPI/QSPI/Microwire) |
Full Scale Error | ±0.2%FSR |
Integral Nonlinearity Error | ±12LSB |
Maximum Operating Temperature | 125 °C |
Maximum Settling Time | 10µs |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of DAC Channels | 8 |
Output Polarity | Unipolar |
Package Type | TSSOP |
Pin Count | 16 |
Power Supply Type | Single |
Resolution | 16 bit |
Typical Single Supply Voltage | 3.3 V, 5 V |
Voltage Reference | External, Internal |
Вес, г | 0.06 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем