DAC8581IPW, Digital to Analog Converters - DAC 16-Bit Hi-Speed Lo Noise Vltg Output
![Фото 1/2 DAC8581IPW, Digital to Analog Converters - DAC 16-Bit Hi-Speed Lo Noise Vltg Output](https://static.chipdip.ru/lib/088/DOC024088830.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/438/DOC004438621.jpg)
3 070 руб.
от 10 шт. —
2 690 руб.
от 25 шт. —
2 410 руб.
от 90 шт. —
1 798.55 руб.
1 шт.
на сумму 3 070 руб.
Плати частями
от 769 руб. × 4 платежа
от 769 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
16 Bit Digital to Analog Converter 1 16-TSSOP
Технические параметры
Analog Supply Voltage: | +/-5 V |
Architecture: | Resistor-String |
Brand: | Texas Instruments |
Digital Supply Voltage: | 1.8 V to 6 V |
DNL - Differential Nonlinearity: | +/-0.25 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
INL - Integral Nonlinearity: | +/-0.03%FSR |
Interface Type: | 3-Wire, SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Output Type: | Voltage Buffered |
Package / Case: | TSSOP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 175 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Resolution: | 16 bit |
Sampling Rate: | 3 MS/s |
Series: | DAC8581 |
Settling Time: | 1 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 4 V |
Architecture | String DAC |
Base Product Number | DAC8581 -> |
Data Interface | SPI |
Differential Output | No |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
INL/DNL (LSB) | -, В±0.25 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Bits | 16 |
Number of D/A Converters | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Output Type | Voltage - Buffered |
Package | Tube |
Package / Case | 16-TSSOP (0.173"", 4.40mm Width) |
REACH Status | REACH Unaffected |
Reference Type | External |
RoHS Status | ROHS3 Compliant |
Settling Time | 1Вµs (Typ) |
Supplier Device Package | 16-TSSOP |
Voltage - Supply, Analog | В±5V |
Voltage - Supply, Digital | 1.8V ~ 5.5V |
Brand | Texas Instruments |
DNL - Differential Nonlinearity | 0.5 LSB |
Factory Pack Quantity | 90 |
Height | 1.15 mm |
INL - Integral Nonlinearity | 0.1%FS |
Interface Type | Serial, 3-Wire, SPI |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Number of Converters | 1 Converter |
Packaging | Tube |
Pd - Power Dissipation | 175 mW |
Product | Digital to Analog Converters |
Product Category | Digital to Analog Converters-DAC |
Resolution | 16 bit |
RoHS | Details |
Sampling Rate | 3 MS/s |
Series | DAC8581 |
Supply Voltage - Max | +/-6 V |
Supply Voltage - Min | +/-4 V |
Unit Weight | 0.002222 oz |
Вес, г | 0.06 |
Техническая документация
Datasheet DAC8581IPW
pdf, 1422 КБ
Чертеж
pdf, 142 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем