DAC8740HRGET, Interface - Specialized HART®, FOUNDATION Fieldbus™, and PROFIBUS PA-compliant modem with UART interface 24-VQFN -55 to 125

DAC8740HRGET, Interface - Specialized HART®, FOUNDATION Fieldbus™, and PROFIBUS PA-compliant modem with UART interface 24-VQFN -55 to 125
Изображения служат только для ознакомления,
см. техническую документацию
2 810 руб.
от 10 шт.2 410 руб.
от 25 шт.2 150 руб.
от 100 шт.1 737.69 руб.
1 шт. на сумму 2 810 руб.
Плати частями
от 704 руб. × 4 платежа
Номенклатурный номер: 8004997849
Артикул: DAC8740HRGET
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Interface - Specialized
DAC874xH Modems with UART Interface

Texas Instruments DAC874xH Modems With UART Interface offer flexible choices for compatibility with HART®, FOUNDATION Fieldbus™, and PROFIBUS PA communication systems. HART mode integrates all required circuitry to operate as half-duplex HART physical layer modems. This integration is achieved in either slave or master configurations with minimal external components for filtering. The FOUNDATION Fieldbus mode operates as a half-duplex FOUNDATION Fieldbus compatible H1 Controllers and MAUs with all required circuitry integrated. The digital UART interface or integrated FIFO accessed by an SPI interface transfers the HART, FOUNDATION Fieldbus, or PROFIBUS PA data stream from the microcontroller. A Do pin is included in the SPI interface for daisy-chain support, various interrupts, and other features. Texas Instruments DAC874xH Modems are designed with industrial process control and industrial automation applications in mind.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Interface Type: UART
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: VQFN-24
Packaging: Reel, Cut Tape
Product Category: Interface-Specialized
Product Type: Interface-Specialized
Series: DAC8740H
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.71 V
Type: Precision
Вес, г 0.04

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем