DAC8750IRHAT, Digital to Analog Converters - DAC SGL-CH 16B Prgrmble Crnt Out DAC

DAC8750IRHAT, Digital to Analog Converters - DAC SGL-CH 16B Prgrmble Crnt Out DAC
Изображения служат только для ознакомления,
см. техническую документацию
3 450 руб.
от 10 шт.3 010 руб.
от 25 шт.2 700 руб.
от 100 шт.2 211 руб.
1 шт. на сумму 3 450 руб.
Плати частями
от 864 руб. × 4 платежа
Номенклатурный номер: 8004997855
Артикул: DAC8750IRHAT
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
DACx750 Programmable Current Output DACs Texas Instruments DACx750 Single-Channel Programmable Current Output DACs are precision, fully-integrated 12-bit and 16-bit digital-to-analog converters (DACs) designed to meet the requirements of industrial process-control applications. These devices can be programmed as a current output with a range of 4mA to 20mA, 0mA to 20mA, or 0mA to 24mA. The DACx750 includes reliability features such as CRC error checking on the serial peripheral interface (SPI™) frame, a watchdog timer, an open circuit, compliance voltage, and thermal alarm. In addition, the output current can be monitored by accessing an internal precision resistor.

Технические параметры

Analogue Supply Voltage: 10 V to 36 V
Brand: Texas Instruments
Digital Supply Voltage: 2.7 V to 5.5 V
DNL - Differential Nonlinearity: +/-1 LSB
Factory Pack Quantity: 250
Features: Current Output, Low Power
Gain Error: 0.07%FSR
INL - Integral Nonlinearity: +/-2 LSB
Interface Type: SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Current Buffered
Package/Case: VQFN-40
Power Consumption: 135 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Resolution: 16 bit
Sampling Rate: 40 kS/s
Settling Time: 25 us
Subcategory: Data Converter ICs
Вес, г 0.05

Техническая документация

Datasheet
pdf, 5088 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем