DAC8771RGZT, Digital to Analog Converters - DAC Single-Channel 16-Bit Voltage- and Current-Output DAC With Adaptive Power Management 48-VQFN

DAC8771RGZT, Digital to Analog Converters - DAC Single-Channel 16-Bit Voltage- and Current-Output DAC With Adaptive Power Management 48-VQFN
Изображения служат только для ознакомления,
см. техническую документацию
4 350 руб.
от 10 шт.3 800 руб.
от 25 шт.3 410 руб.
от 100 шт.2 794.73 руб.
1 шт. на сумму 4 350 руб.
Плати частями
от 1 089 руб. × 4 платежа
Номенклатурный номер: 8004997860
Артикул: DAC8771RGZT
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
DAC8771 Voltage & Current Output DAC
Texas Instruments DAC8771 Voltage and Current Output Digital-to-Analog Converter (DAC) is a single channel, precision, fully integrated 16-bit digital-to-analog converter (DAC) with adaptive power management. This device is designed to meet the requirements of industrial control applications. The adaptive power management circuit minimizes the chip's power dissipation when enabled. When programmed as a current output, the supply voltage on the current output driver is regulated between 4V and 32V based on continuous voltage feedback on the current output pin via a buck/boost converter. This circuit generates a programmable supply voltage for the voltage output stage (±15V) when programmed as a voltage output. DAC8771 contains an LDO to generate the digital supply (5V) from a single power supply pin, which is particularly helpful in isolated applications.

Технические параметры

Analog Supply Voltage: 12 V to 36 V
Architecture: String
Brand: Texas Instruments
Development Kit: DAC8771EVM
Digital Supply Voltage: 2.7 V to 5.5 V
DNL - Differential Nonlinearity: +/-1 LSB
Factory Pack Quantity: Factory Pack Quantity: 250
Features: Integrated Buck Boost Converter, Low Power
Gain Error: 0.05%FSR
INL - Integral Nonlinearity: +/-12 LSB
Interface Type: SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Output Type: Current Buffered, Voltage Buffered
Package / Case: VQFN-48
Pd - Power Dissipation: 275 mW
Power Consumption: 530 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Reference Type: External, Internal
Reference Voltage: 5 V
Resolution: 16 bit
Sampling Rate: 33 kS/s
Series: DAC8771
Settling Time: 50 us
Shutdown: No Shutdown
Subcategory: Data Converter ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 12 V
Type: Precision
Вес, г 0.14

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем