DAC8801IDGKT, Digital to Analog Converters - DAC 14-Bit Serial Input Multiplying
![Фото 1/2 DAC8801IDGKT, Digital to Analog Converters - DAC 14-Bit Serial Input Multiplying](https://static.chipdip.ru/lib/238/DOC025238946.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/995/DOC010995610.jpg)
3 080 руб.
от 10 шт. —
2 690 руб.
от 25 шт. —
2 270 руб.
от 100 шт. —
1 967.58 руб.
1 шт.
на сумму 3 080 руб.
Плати частями
от 770 руб. × 4 платежа
от 770 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
DAC 1-CH R-2R 14-bit 8-Pin VSSOP T/R
Технические параметры
Analog Supply Voltage: | 2.7 V to 5.5 V |
Architecture: | R-2R |
Brand: | Texas Instruments |
Development Kit: | DAC8801EVM |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-0.5 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Gain Error: | 0.04%FSR |
INL - Integral Nonlinearity: | +/-1 LSB |
Interface Type: | 3-Wire |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 3.3 V, 5 V |
Output Type: | Current |
Package / Case: | VSSOP-8 |
Power Consumption: | 0.025 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Resolution: | 14 bit |
Sampling Rate: | 2 MS/s |
Series: | DAC8801 |
Settling Time: | 500 ns |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Architecture | R-2R |
Automotive | No |
Conversion Rate | 2Msps |
Converter Type | General Purpose |
Digital Interface Type | Serial(3-Wire) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±4mV |
Integral Nonlinearity Error | ±1LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Settling Time (us) | 0.5(Typ) |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of DAC Channels | 1 |
Number of Outputs per Chip | 1 |
Output Polarity | Unipolar |
Output Type | Current |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single |
PPAP | No |
Resolution | 14bit |
Standard Package Name | SOP |
Supplier Package | VSSOP |
Voltage Reference | External |
Вес, г | 0.03 |
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем