DAC8830ICD, Digital to Analog Converters - DAC 16-Bit Voltage Out Digital DAC

DAC8830ICD, Digital to Analog Converters - DAC 16-Bit Voltage Out Digital DAC
Изображения служат только для ознакомления,
см. техническую документацию
4 670 руб.
от 10 шт.4 090 руб.
от 75 шт.3 000 руб.
от 300 шт.2 911.93 руб.
1 шт. на сумму 4 670 руб.
Плати частями
от 1 169 руб. × 4 платежа
Номенклатурный номер: 8004997885
Артикул: DAC8830ICD
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
DAC, 16BIT, SPI, 50MHZ, 1LSB, 8SO; Resolution (Bits):16bit; Sampling Rate:1MSPS; Data Interface:Serial, SPI; Supply Voltage Range:2.7V to 5.5V; ADC / DAC Case Style:SOIC; No. of Pins:8Pins; Input Channel Type:Serial; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); A/D / D/A Features:DAC; Base Number:8830; Linearity Error ADC / DAC +:0.5LSB; Linearity Error ADC / DAC -:0.5LSB; No. of Bits:16bit; No. of Channels:1Channels; Operating Temperature Range:-40°C to +85°C; Output Type:Voltage; Settling Time:1µs; Supply Current:5µA; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:Surface Mount Device

Технические параметры

Analog Supply Voltage: 2.7 V to 5.5 V
Architecture: R-2R
Brand: Texas Instruments
Digital Supply Voltage: 2.7 V to 5.5 V
DNL - Differential Nonlinearity: +/-0.5 LSB
Factory Pack Quantity: Factory Pack Quantity: 75
Gain Error: 0.01%FSR
INL - Integral Nonlinearity: +/-0.5 LSB
Interface Type: 3-Wire, DSP, Microwire, QSPI, SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 2.7 V to 5.5 V
Output Type: Voltage
Package / Case: SOIC-8
Packaging: Tube
Power Consumption: 0.015 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Resolution: 16 bit
Sampling Rate: 1 MS/s
Series: DAC8830
Settling Time: 1 us
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Architecture R-2R
Base Part Number DAC8830
Data Interface SPI
Differential Output No
INL/DNL (LSB) В±0.5, В±0.5
Manufacturer Texas Instruments
Mounting Type Surface Mount
Number of Bits 16
Number of D/A Converters 1
Operating Temperature -40В°C ~ 85В°C
Output Type Voltage-Unbuffered
Package / Case 8-SOIC(0.154", 3.90mm Width)
Packaging Tube
Part Status Active
Reference Type External
Settling Time 1Вµs(Typ)
Supplier Device Package 8-SOIC
Voltage - Supply, Analog 2.7V ~ 5.5V
Voltage - Supply, Digital 2.7V ~ 5.5V
Вес, г 0.2

Техническая документация

Datasheet
pdf, 1437 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем