DAC8871SPW, Digital to Analog Converters - DAC 16B S-Ch Serial Interface
![DAC8871SPW, Digital to Analog Converters - DAC 16B S-Ch Serial Interface](https://static.chipdip.ru/lib/088/DOC024088830.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13 040 руб.
от 10 шт. —
11 030 руб.
от 25 шт. —
10 030 руб.
от 50 шт. —
9 932.56 руб.
1 шт.
на сумму 13 040 руб.
Плати частями
от 3 260 руб. × 4 платежа
от 3 260 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
DAC8871 16-bit Single-Channel Serial Input DACsTexas Instruments DAC8871 DACs are 16-bit, single-channel, serial input, voltage output DACs. The output range is determined by the reference voltage, V REFH and V REFL. By properly selecting the reference, the output can be unipolar or bipolar, and up to \xB118V. The DAC8871 provides excellent linearity (1LSB INL), low noise, and fast settling (1ms to 1LSB of full scale output) over the specified temperature range of -40°C to +105°C. The output is unbuffered, which reduces the power consumption and the error introduced by the buffer. The devices feature a standard high-speed clock (up to 50MHz), and a 3V or 5V SPI serial interance to communicate with the DSP or microprocessors. For optimum performance, a set of Kelvin connections to external reference are provided.
Технические параметры
Analog Supply Voltage: | +/-15 V |
Architecture: | R-2R |
Brand: | Texas Instruments |
Development Kit: | DAC8871EVM |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-0.25 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Features: | Reset to Mid-Scale |
Gain Error: | 0.003%FSR |
INL - Integral Nonlinearity: | +/-1 LSB |
Interface Type: | 3-Wire, DSP, Microwire, QSPI, SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Output Type: | Voltage |
Package / Case: | TSSOP-16 |
Packaging: | Tube |
Power Consumption: | 0.015 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Resolution: | 16 bit |
Sampling Rate: | 1 MS/s |
Series: | DAC8871 |
Settling Time: | 1 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Architecture | R-2R |
Base Product Number | DAC8871 -> |
Data Interface | SPI |
Differential Output | No |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
INL/DNL (LSB) | В±1, В±0.25 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Number of Bits | 16 |
Number of D/A Converters | 1 |
Operating Temperature | -40В°C ~ 105В°C |
Output Type | Voltage - Unbuffered |
Package | Tube |
Package / Case | 16-TSSOP (0.173"", 4.40mm Width) |
REACH Status | REACH Unaffected |
Reference Type | External |
RoHS Status | ROHS3 Compliant |
Settling Time | 1Вµs (Typ) |
Supplier Device Package | 16-TSSOP |
Voltage - Supply, Analog | В±13.5V ~ 19.8V |
Voltage - Supply, Digital | 2.7V ~ 5.5V |
Вес, г | 0.06 |
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем