DAC9881SBRGET, Digital to Analog Converters - DAC 18B Sgl Ch Vltg Out DAC

DAC9881SBRGET, Digital to Analog Converters - DAC 18B Sgl Ch Vltg Out DAC
Изображения служат только для ознакомления,
см. техническую документацию
12 430 руб.
от 10 шт.10 510 руб.
от 25 шт.9 370 руб.
от 50 шт.9 249.65 руб.
1 шт. на сумму 12 430 руб.
Плати частями
от 3 109 руб. × 4 платежа
Номенклатурный номер: 8004997909
Артикул: DAC9881SBRGET
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
Digital-to-Analog Converter: DAC9881

The Texas Instruments DAC9881 Digital-to-Analog Converter (DAC) improves system performance and simplifies designs by providing the industry's highest accuracy and 18-bit monotonic performance. This TI device offers ±2 LSB integral nonlinearity and ±1 LSB differential nonlinearity along with low noise and fast settling time. The DAC9881 includes an on-chip precision output amplifier that allows rail-to-rail output swing to be achieved over the full supply range of 2.7V to 5.5V.

Технические параметры

Analog Supply Voltage: 2.7 V to 5.5 V
Architecture: R-2R
Brand: Texas Instruments
Digital Supply Voltage: 1.7 V to 5.5 V
DNL - Differential Nonlinearity: +/-0.5 LSB
Factory Pack Quantity: Factory Pack Quantity: 250
Features: Reset to Mid-Scale, SDO
Gain Error: 0.01%FSR
INL - Integral Nonlinearity: +/-1 LSB
Interface Type: 3-Wire, DSP, Microwire, QSPI, SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 3 V, 5 V
Output Type: Voltage Buffered
Package / Case: VQFN-24
Power Consumption: 6 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Resolution: 18 bit
Sampling Rate: 200 kS/s
Series: DAC9881
Settling Time: 5 us
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Вес, г 0.04

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем