DISCOVERY-ADAPT, Sockets & Adapters EM CONNECTION ADAPTER EVM W/CC31BP
![Фото 1/2 DISCOVERY-ADAPT, Sockets & Adapters EM CONNECTION ADAPTER EVM W/CC31BP](https://static.chipdip.ru/lib/899/DOC006899830.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/757/DOC007757806.jpg)
8 890 руб.
от 5 шт. —
8 610 руб.
1 шт.
на сумму 8 890 руб.
Плати частями
от 2 224 руб. × 4 платежа
от 2 224 руб. × 4 платежа
Описание
Engineering Development Tools\Embedded Tools & Accessories\Sockets & Adapters
DISCOVERY-ADAPT Discovery Adaptor BoardTexas Instruments DISCOVERY-ADAPT Discovery Adaptor Board is an interface between the SimpleLink™ Wi-Fi®CC31xx BoosterPack™ plug-in module and the STM32F4, a non-TI MCU. This board provides extended development capabilities by enabling a seamless connection between the CC31xx BoosterPack plug-in module and the discovery kits. This allows developers to easily add TI SimpleLink Wi-Fi to embedded end products that have the STM32 as the main MCU.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | CC3100BOOST, CC31XXEMUBOOST, MSP430F5529 |
Manufacturer: | Texas Instruments |
Product Category: | Sockets & Adapters |
Product Type: | Sockets & Adapters |
Product: | Adapter Boards |
Series: | CC3100 |
Subcategory: | Embedded Solutions |
Tool Is For Evaluation Of: | CC3100 |
Tradename: | SimpleLink |
Accessory Type | Interface Board |
Base Product Number | DISCOVERY -> |
ECCN | EAR99 |
For Use With/Related Products | CC31xx, STM32F4 |
HTSUS | 8473.30.1180 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH info available upon request |
RoHS Status | Not applicable |
Вес, г | 10.47 |
Техническая документация
Datasheet
pdf, 1359 КБ