DLP4710EVM-LC, Display Development Tools PICO LIGHT CONTROL .47 EVM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
351 400 руб.
1 шт.
на сумму 351 400 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Engineering Development Tools\Display Development Tools
DLP4710EVM-LC DLP Light Control Evaluation ModuleTexas Instruments DLP4710EVM-LC DLP® Light Control Evaluation Module (EVM) is an easy-to-use evaluation platform for the DLP4710. It provides a wide variety of industrial applications like 3D scanning, 3D printing, medical imaging and automated optical inspection (AOI). DLP4710EVM-LC supports two configurable input triggers and one configurable output trigger to allow convenient synchronization with cameras, sensors, or other peripheral devices. The evaluation module features a DLP4710 (.47 1080p) digital micromirror device (DMD), 2 DLPC3479 display and light controller and a DLPA3005 PMIC/LED driver. It comes equipped with a production-ready optical engine and offers a compelling combination of resolution (Full HD), brightness, speed and programmability in a small form factor.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | DLPC3479, DLPA3005 |
Interface Type: | I2C, SPI |
Manufacturer: | Texas Instruments |
Operating Supply Voltage: | 19 V |
Product Category: | Display Development Tools |
Product Type: | Display Development Tools |
Product: | Evaluation Modules |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | DLP4710 |
Viewing Area: | 0.47 in |
Featured Device | DLP4710 |
For Use With | 3D Printing, 3D Scanning, AOI, Medical Imaging |
Kit Classification | Evaluation Module |
Kit Name | Light Control Development Kit |
Sensor Technology | Light Sensor |
Вес, кг | 2.2 |