DP83848MPHPEP, Ethernet ICs Enhanced Product PHYTER Extreme Temp
![Фото 1/2 DP83848MPHPEP, Ethernet ICs Enhanced Product PHYTER Extreme Temp](https://static.chipdip.ru/lib/239/DOC025239144.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/602/DOC007602886.jpg)
14 110 руб.
от 10 шт. —
11 870 руб.
от 25 шт. —
10 610 руб.
от 50 шт. —
9 589.98 руб.
1 шт.
на сумму 14 110 руб.
Плати частями
от 3 529 руб. × 4 платежа
от 3 529 руб. × 4 платежа
Описание
Semiconductors\Integrated Circuits - ICs\Communication & Networking ICs\Ethernet ICs
DP83848-EP PHYTER 10/100Mb/s Ethernet PHYTexas Instruments DP83848-EP PHYTER 10/100Mb/s Ethernet PHY is a highly reliable, feature-rich robust device. This device includes enhanced ESD protection, MII, and RMII for maximum flexibility in MPU selection all in a 48-pin PQFP package. The DP83848-EP was designed to allow Ethernet connectivity in the harshest environments. This device meets IEEE 802.3u standards over a military temperature range of -55°C to 125°C. The DP83848-EP is ideally suited for harsh environments for example avionics, defense, and industrial control applications. The DP83848-EP features integrated sublayers to support both 10BASE-T and 100BASE-TX Ethernet protocols. This feature ensures compatibility and interoperability with all other standards-based Ethernet solutions.
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 10 Mb/s, 100 Mb/s |
Duplex: | Full Duplex, Half Duplex |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Interface Type: | MII, RMII, SNI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Transceivers: | 1 Transceiver |
Operating Supply Voltage: | 3.3 V |
Package / Case: | HTQFP-48 |
Packaging: | Tray |
Part # Aliases: | V62/12615-01XE-R |
Pd - Power Dissipation: | 267 mW |
Product Category: | Ethernet ICs |
Product Type: | Ethernet ICs |
Product: | Ethernet Transceivers |
Series: | DP83848-EP |
Standard: | 10/100BASE-T |
Subcategory: | Communication & Networking ICs |
Supply Current - Max: | 92 mA |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Base Product Number | DP83848 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 4 (72 Hours) |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 1/1 |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tray |
Package / Case | 48-PowerTQFP |
Protocol | Ethernet |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | PHYTERВ® -> |
Supplier Device Package | 48-HTQFP (7x7) |
Type | Transceiver |
Voltage - Supply | 3V ~ 3.6V |
Вес, г | 0.13 |
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем