DRV421RTJT, Board Mount Current Sensors Integrated Fluxgate Magnetic Sensor IC for Closed-Loop Applications 20-QFN -40 to 125

DRV421RTJT, Board Mount Current Sensors Integrated Fluxgate Magnetic Sensor IC for Closed-Loop Applications 20-QFN -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
2 020 руб.
от 10 шт.1 470 руб.
от 100 шт.1 140 руб.
от 250 шт.902.61 руб.
1 шт. на сумму 2 020 руб.
Плати частями
от 505 руб. × 4 платежа
Номенклатурный номер: 8004998199
Артикул: DRV421RTJT
Бренд: Texas Instruments

Описание

Sensors\Current Sensors\Board Mount Current Sensors
DRV421 Closed-Loop Current Sensing IC
Texas Instruments DRV421 Closed-Loop Current Sensing IC is designed for magnetic closed-loop current sensing solutions. This enables isolated, precise dc- and ac-current measurements. This provides both, a proprietary integrated fluxgate sensor, and the required analog signal conditioning, thus minimizing component count and cost. The low offset and drift of the fluxgate sensor, along with an optimized front-end circuit results in unrivaled measurement precision. This device provides all the necessary circuit blocks to drive the current-sensing feedback loop. The sensor front-end circuit is followed by a filter that can be configured to work with a wide range of magnetic cores. The integrated 250mA H-Bridge drives the compensation coil while doubling the current measurement range, compared to conventional single-ended drive methods. The device also provides a precision voltage reference and shunt sense amplifier. This allows the device to generate and drive the analog output signal.

Технические параметры

Accuracy: 2%
Brand: Texas Instruments
Current Rating: 250 mA
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 5.5 V
Output Type: Analog-Current
Package / Case: QFN-20
Packaging: Reel, Cut Tape
Product Category: Board Mount Current Sensors
Product Type: Current Sensors
Sensor Type: Closed Loop
Series: DRV421
Subcategory: Sensors