DRV5011-5012EVM, Magnetic Sensor Development Tools DRV5032-SOLAR-EVM
![DRV5011-5012EVM, Magnetic Sensor Development Tools DRV5032-SOLAR-EVM](https://static.chipdip.ru/lib/383/DOC038383131.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 880 руб.
1 шт.
на сумму 8 880 руб.
Плати частями
от 2 220 руб. × 4 платежа
от 2 220 руб. × 4 платежа
Описание
Sensors\Sensor Development Tools\Magnetic Sensor Development Tools
DRV5011-5012EVM Evaluation Module (EVM)Texas Instruments DRV5011-5012EVM Evaluation Module (EVM) facilitates the evaluation of the DRV5012 and DRV5011 Hall effect sensors. The DRV5012 is an ultra-low-power digital-latch Hall effect sensor with a pin-selectable sampling rate. The DRV5011 is an ultra-low-power digital-latch Hall effect sensor. These sensors change the device's output states as the magnet's reverse polarity or magnetic fields reach certain thresholds to trigger the sensor logic. The Texas Instruments DRV5011-5012EVM consists of one PCB with an option to cut out seven individual PCBs. The evaluation module has three coupon boards with the DRV5011 soldered down and three coupon boards with the DRV5012 soldered down. The final board accepts a micro-USB cable to power a DRV5011 and an LED for easy demonstration and evaluation.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | USB |
Manufacturer: | Texas Instruments |
Operating Supply Voltage: | 2.5 V to 5.5 V |
Product Category: | Magnetic Sensor Development Tools |
Product Type: | Magnetic Sensor Development Tools |
Product: | Evaluation Modules |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | DRV5011, DRV5012 |
Type: | Magnetic Position Sensor |
Base Product Number | DRV5011 -> |
ECCN | EAR99 |
Embedded | No |
HTSUS | 8543.70.9960 |
Interface | USB |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | Vendor undefined |
Sensor Type | Hall Effect |
Supplied Contents | Board(s) |
Utilized IC / Part | DRV5011, DRV5012 |
Voltage - Supply | 5V, USB |
Вес, г | 304.6 |
Техническая документация
Datasheet DRV5011-5012EVM
pdf, 770 КБ